Reel Digital Transistors

Results: 3.598
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors 100mA 50V BRT PNP 541.204In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 10 kOhms SMD/SMT SOT-723-3 80, 140 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA114YM3 Reel, Cut Tape, MouseReel

onsemi Digital Transistors PNP DIGITAL TRANSISTOR (BRT) 14.797In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms SMD/SMT SOT-23-3 160 50 VDC 100 mA 400 mW - 55 C + 150 C MMUN2138L Reel, Cut Tape

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.840In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1.0 SMD/SMT SC-59 15 50 VDC 100 mA 338 mW - 55 C + 150 C MUN2132 Reel, Cut Tape
onsemi Digital Transistors SS SC70 BR XSTR NPN 50V 14.820In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-70/SOT-323 160 50 V 100 mA 310 mW - 55 C + 150 C MUN5216 Reel, Cut Tape
onsemi Digital Transistors SS SOT563 RSTR XSTR TR 3.905In Stock
Min.: 1
Mult.: 1
: 4.000

NPN, PNP 100 kOhms 1.0 SMD/SMT SOT-563 50 V 100 mA 357 mW - 55 C + 150 C NSBC115EPDXV6 Reel, Cut Tape
Toshiba Digital Transistors ESV PLN (LF) TRANSISTOR Pd=200mW F=1MHz 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Dual NPN 22 kOhms 1 SMD/SMT ESV-5 70 250 MHz 50 V 100 mA 100 mA 100 mW - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors DGTL PNP 50V 70MA 91.560In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 10 kOhms 4.7 SMD/SMT SOT-723-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C DTA114YM Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 317.662In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SC-75-3 15 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143EE Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 366.589In Stock
Min.: 1
Mult.: 1
: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT SOT-723-3 80, 200 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTC143ZM3 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PREBIASED TRANSISTOR SOT-363 200MW 35.214In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN, PNP 4.7 kOhms 1 SMD/SMT SOT-363-6 100 250 MHz 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DCX143 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors DUAL PNP 200mW 61.038In Stock
Min.: 1
Mult.: 1
: 3.000

Dual PNP 10 kOhms 1 SMD/SMT SOT-363-6 100 40 V - 100 mA 100 mA 200 mW DDA114 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP 50V 500MA 14.094In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-346-3 39 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB123EK Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 34.620In Stock
Min.: 1
Mult.: 1
: 4.000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS BR XSTR PNP 118.269In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 22 kOhms 1 SMD/SMT SC-59-3 60 50 V 100 mA 100 mA 338 mW - 55 C + 150 C MUN2112 Reel, Cut Tape, MouseReel
onsemi Digital Transistors SOT-963 DUAL NBRT 31.783In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN 10 kOhms 0.21 SMD/SMT SOT-963-6 50 V 100 mA 100 mA - 55 C + 150 C NSBC114YDP6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN SOT-23 47kO Input Resist 86.697In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 47 kOhms 1 SMD/SMT SOT-23-3 68 at 5 mA, 5 V 250 MHz 300 mV 100 mA 350 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGIT NPN 50V 500MA 36.258In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 10 kOhms 1 SMD/SMT SOT-346-3 56 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD114EK Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANSISTOR 15.492In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 2.2 kOhms 4.5 SMD/SMT SOT-723-3 140 at - 100 mA, - 2 V 260 MHz - 300 mV - 500 mA 150 mW + 150 C DTB523YM Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) 41.880In Stock
Min.: 1
Mult.: 1
: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT VESM-3 80 at 10 mA, 5 V 50 V 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors NPN 50V 0.8A TRANSISTOR LOG 38.706In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-23-3 50 V 800 mA 800 mA + 150 C RN1422 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors TRANS-SS PNP SOT23 50V 41.296In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 47 kOhms SMD/SMT SC-59-3 90 - 50 V 200 mW - 55 C + 150 C RN2425 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 57.611In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN 2.2 kOhms 1 SMD/SMT SOT-363-6 8 50 V 100 mA 100 mA 187 mW - 55 C + 150 C MUN5231DW1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) 26.795In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN, PNP 10 kOhms, 1 kOhms 4.7, 10 SMD/SMT SOT-563-6 68 at 5 mA, 5 V, 33 at - 5 mA, - 5 V 250 MHz 300 mV, - 300 mV - 100 mA, 100 mA 150 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors DUAL NPN 50V 100MA 15.414In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN 4.7 kOhms SMD/SMT SOT-563-6 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 150 mW + 150 C EMH3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP Digital Transtr w/built in resistors 3.794In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 47 kOhms 1 SMD/SMT SOT-723-3 80 at - 5 mA, - 10 V 250 MHz - 150 mV - 100 mA 150 mW + 150 C DTA044EM Reel, Cut Tape, MouseReel