Digital Transistors

Results: 3.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Digital Transistors 200MW 1K 10K 77.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 1 kOhms 0.1 SMD/SMT SOT-23-3 56 500 mA 500 mA - 55 C + 150 C DDTD113 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP 50V 500MA 14.094In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-346-3 39 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB123EK Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 35.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS BR XSTR PNP 118.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 1 SMD/SMT SC-59-3 60 50 V 100 mA 100 mA 338 mW - 55 C + 150 C MUN2112 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANS-SS NPN SOT363 50V 5.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 2.2 kOhms SMD/SMT SOT-363-6 820 at 10 mA, 5 V 35 MHz 20 V 400 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN SOT-23 47kO Input Resist 85.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 47 kOhms 1 SMD/SMT SOT-23-3 68 at 5 mA, 5 V 250 MHz 300 mV 100 mA 350 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGIT NPN 50V 500MA 36.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 10 kOhms 1 SMD/SMT SOT-346-3 56 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD114EK Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V Dual NPN 173.271In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 10 kOhms 1 SMD/SMT SOT-563-6 35 50 V 100 mA 100 mA 357 mW - 55 C + 150 C NSBC114EDXV6 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor Built-in transistor 2.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NPN, PNP 4.7 kOhms 1 SMD/SMT SOT-563 30 50 V 100 mA 100 mW RN4981 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors BRT PNP NPN 100mA -50V 3.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 10 kOhms 1 SMD/SMT SOT-26-6 50 50 V 100 mA 300 mW RN4602 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) 26.795In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual NPN, PNP 10 kOhms, 1 kOhms 4.7, 10 SMD/SMT SOT-563-6 68 at 5 mA, 5 V, 33 at - 5 mA, - 5 V 250 MHz 300 mV, - 300 mV - 100 mA, 100 mA 150 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors DUAL NPN 50V 100MA 15.414In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual NPN 4.7 kOhms SMD/SMT SOT-563-6 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 150 mW + 150 C EMH3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors Dual Digital Transistor (Bias Resistor Built-in), NPN+NPN, SOT-363 41.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 10 kOhms 1 SMD/SMT SOT-363-6 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor Built-in transistor 904In Stock
27.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NPN 10 kOhms 1 SMD/SMT SOT-416-3 30 50 V 100 mA 100 mW RN1102 Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms SMD/SMT SC-59-3 160 50 V 100 mA 100 mA - 55 C + 150 C MUN2116 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 2.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 47 kOhms 2.1 SMD/SMT SC-59-3 80 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2137 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT PNP 14.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 1 kOhms 1 SMD/SMT SC-70-3 3 50 V 100 mA 100 mA 202 mW - 55 C + 150 C MUN5130 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors ESV PLN (LF) TRANSISTOR Pd=200mW F=1MHz 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 22 kOhms 1 SMD/SMT ESV-5 70 250 MHz 50 V 100 mA 100 mA 100 mW - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors PNP Digital Transtr w/built in resistors 6.794In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single PNP 47 kOhms 1 SMD/SMT SOT-723-3 80 at - 5 mA, - 10 V 250 MHz - 150 mV - 100 mA 150 mW + 150 C DTA044EM Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans PNP x 2 SMV, -50V, -100A 5.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 4.7 kOhms 1 SMD/SMT SMV-5 30 200 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C RN2501 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 13.934In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-59-3 80 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2134 Reel, Cut Tape, MouseReel
Infineon Technologies Digital Transistors AF DIGITAL TRANSISTOR 33.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NPN 10 kOhms 0.21 SMD/SMT SOT-323 70 50 V 100 mA 100 mA 250 mW BCR135 Reel, Cut Tape, MouseReel
onsemi DTC144TET1G
onsemi Digital Transistors NPN DIGITAL TRANSISTOR 80.278In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DTC144TE Reel, Cut Tape, MouseReel
onsemi DTC114TET1G
onsemi Digital Transistors SS BR XSTR NPN 50V 76.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 10 kOhms SMD/SMT SOT-416-3 160 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC114TE Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors Prebias Transistor SOT323 T&R 10K 4.157In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Single NPN 20 % SMD/SMT SOT-323-3 56 250 MHz 50 V 30 mA 100 mA 330 mW - 55 C + 150 C Reel, Cut Tape