Digital Transistors

Results: 3.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nexperia Digital Transistors SOT1216 50V .1A NPN/NPN RET 3.290In Stock
Min.: 1
Mult.: 1
Max.: 3.290
Reel: 5.000

DFN-1010B-6 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT PNP 5.492In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single PNP 2.2 kOhms 0.1 SMD/SMT SOT-723-3 8, 15 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA123EM3 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT PNP 11.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 10 kOhms SMD/SMT SC-59-3 160 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2115 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 100mA 50V BRT NPN 2.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 100 kOhms SMD/SMT SC-59-3 160 50 V 100 mA 100 mA 230 mW - 55 C + 150 C MUN2241 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT PNP 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 47 kOhms 2.1 SMD/SMT SC-70-3 80 50 V 100 mA 100 mA 202 mW - 55 C + 150 C MUN5137 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V Dual PNP 7.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual PNP 4.7 kOhms 1 SMD/SMT SOT-563-6 15 50 V - 100 mA 100 mA 357 mW - 55 C + 150 C NSBA143EDXV6 Reel, Cut Tape, MouseReel
onsemi Digital Transistors SS SOT563 RSTR XSTR TR 7.779In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 1 kOhms 1 SMD/SMT SOT-563-6 3 50 V 100 mA 100 mA 357 mW - 55 C + 150 C NSBC113EPDXV6 Reel, Cut Tape, MouseReel
Infineon Technologies Digital Transistors PNP Silicon Digital TRANSISTOR 97.521In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 10 kOhms 0.21 SMD/SMT SOT-23-3 70 50 V 100 mA 100 mA 200 mW - 65 C + 150 C BCR185 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PEMB10/SOT666/SOT6 13.335In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual PNP 2.2 kOhms 0.047 SMD/SMT SOT-666-6 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN+NPN, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) 14.955In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual NPN 47 kOhms 1 SMD/SMT SOT-563-6 100 at 1 mA, 5 V 250 MHz 150 mV 100 mA 150 mW + 150 C Reel, Cut Tape

onsemi Digital Transistors SURF MT BIASED RES XSTR 7.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 130 Ohms SMD/SMT SC-74R-6 68 50 V 500 mA 285 mW IMD10A Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PEMH2/SOT666/SOT6 11.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 47 kOhms 1 SMD/SMT SOT-666-6 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi NSVMUN2237T1G
onsemi Digital Transistors SS SC59 BR XSTR NPN 50V 8.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MUN2237 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 50MA 14.694In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 10 kOhms 1 SMD/SMT SOT-723-3 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC114EMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL NPN 50V 50MA 18.582In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 22 kOhms 2.1 SMD/SMT SOT-723-3 68 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC124XM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 100MA 29.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SOT-416-3 30 at 10 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC143EE Reel, Cut Tape, MouseReel
Toshiba Digital Transistors TRANS-SS NPN SOT323 50V 62.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 47 kOhms SMD/SMT SC-59-3 80 - 50 V 200 mW - 55 C + 150 C RN2406 Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 29.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-59-3 MUN2114 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PRE-BIAS NPN 200mW 48.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 47 kOhms 1 SMD/SMT SOT-323-3 68 100 mA 100 mA 200 mW - 55 C + 150 C DDTC144 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL PNP/PNP 13.044In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual PNP 2.2 kOhms 21 SMD/SMT SOT-553-5 80 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C EMA5 Reel, Cut Tape, MouseReel
onsemi SMUN2230T1G
onsemi Digital Transistors SS SC59 BR XSTR NPN 50V 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MUN2230 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PRE-BIAS NPN 200mW 37.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms SMD/SMT SOT-23-3 100 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DDTC143 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL PNP 50V 30MA 12.956In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual PNP 47 kOhms 1 SMD/SMT SOT-563-6 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C EMB2 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 31.591In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 47 kOhms SMD/SMT SOT-723-3 160, 350 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTC144TM3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL NPN 50V 100MA 14.647In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-723-3 20 at 20 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC123EM Reel, Cut Tape, MouseReel