CPU - Central Processing Units

 CPU - Central Processing Units
CPU - Central Processing Units are available at Mouser Electronics from Intel. Mouser is an authorized distributor for Intel. Please view our large selection of embedded processors & embedded controllers below.
Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel GLQ170 S R2C5
Intel CPU - Central Processing Units CHIPSET Q170 FCBGA83 7 SR2C5 555In Stock
Min.: 1
Mult.: 1

FCBGA-837 Reel, Cut Tape
Intel FJ8066201931104S R2EU
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1
FCBGA-1356 Tray
Intel GG8067402570603S R2M3
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Advantech 96MPXE-2.5-30M20T
Advantech CPU - Central Processing Units (DEL22)XEON 2.5G 30M 2011P 12CORE E5-268 1In Stock
Min.: 1
Mult.: 1
LGA-2011
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 11In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7-8700T 64 bit 6 Core FCLGA-1151 2.4 GHz 12 MB 12 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700T Embedded + 100 C Tray
Intel GG8067402569500S R2DL
Intel CPU - Central Processing Units Intel Xeon Processor D-1528 (9M Cache, 1.90 GHz) FC-BGA14C, Tray 5In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 5In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3826 64 bit 2 Core FCBGA-1170 1.46 GHz 1 MB 2 Thread 7 W 8 GB DDR3L Intel Atom Bay Trail E3826 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v5 (8M Cac 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 4 Core FCBGA-1440 2 GHz 8 MB 4 Thread 25 W 64 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 8 GT/s Intel Xeon Skylake E3-1505L v5 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Core i5 Skylake i5-6500TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 13In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i5 Kaby Lake i5-7500T Embedded + 80 C Tray
Intel CPU - Central Processing Units Intel Core i7-6700 Processor (8M Cache, up to 4.00 GHz) FC-LGA14C, Tray 30In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i7 Skylake i7-6700 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel EY82C621 S R3HL
Intel CPU - Central Processing Units CHPSET ICH 82C621 FC BGA1310 SR3HL 103In Stock
Min.: 1
Mult.: 1
Reel: 300

FCBGA-1310 Reel, Cut Tape, MouseReel
Intel CPU - Central Processing Units Intel Xeon D-1735TR Processor (15M Cache, up to 3.40 GHz) FC-BGA16B, Tray
3Expected 12/03/2026
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3.4 GHz 15 MB 16 Thread 59 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1735TR Embedded Tray
Advantech CPU - Central Processing Units CORE I9 10G 36M 24C 1700P I9-13900TE
4On Order
Min.: 1
Mult.: 1

Intel CPU - Central Processing Units Intel Xeon Silver 4514Y Processor (30M Cache, 2.00 GHz) FC-LGA16N, Tray
4Expected 04/03/2026
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2 GHz 30 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6526Y Processor (37.5M Cache, 2.80 GHz) FC-LGA16N, Tray
2On Order
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.8 GHz 37.5 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CM8068403360212 SR3XB
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray)
17Expected 03/03/2026
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium Gold G5400T 64 bit 2 Core FCLGA-1151 3.1 GHz 4 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400T Embedded + 100 C Tray
Intel FH8069004541900SRK0Y
Intel CPU - Central Processing Units Intel Core i7-1185GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F TRAY
6On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCBGA-1449 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1185GRE Embedded Tray
Intel CM8071505092904SRN3P
Intel CPU - Central Processing Units Intel Core i5 processor 14500T (24M Cache, up to 4.80 GHz) FC-LGA16A, Tray
9Expected 18/02/2026
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 14 Core FCLGA-1700 4.8 GHz 24 MB 20 Thread 92 W 192 GB DDR5-4800 32 GT/s PCI Intel Core i5 Raptor Lake i5-14500T Embedded Tray
Intel CM8071505094017SRN48
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray
6Expected 03/03/2026
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel CM8071506031056
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray
4Expected 04/03/2026
Min.: 1
Mult.: 1

Intel i9 FC-LGA-16A 36 MB
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor
31On Order
Min.: 1
Mult.: 1

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache
3Expected 04/03/2026
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray