INA296A Series Current Sense Amplifiers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.368In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.078In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1.825In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.491In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 5 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments INA296A3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 14.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2.414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 5 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.395In Stock
Min.: 1
Mult.: 1

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1.957In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 5 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 5.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.677In Stock
Min.: 1
Mult.: 1

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.423In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 5.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.960In Stock
Min.: 1
Mult.: 1

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296A 1 Channel - 5 V to 110 V 166 dB 45 uA 3 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel