OPA2376 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDGKR 4.266In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A A 595-OPA2376AIDGKT 40.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AIDR 2.604In Stock
Min.: 1
Mult.: 1

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Tube

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A A 595-OPA2376AIDGKR 1.080In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AID 4.229In Stock
5.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDR 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDT 4.645In Stock
6.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis 1.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis 4.606In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDR 895In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel