Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 4.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC21 1 Channel 6 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 3.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Quad Current-Sense Amplifier with Overcu 668In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX34406 4 Channel 125 kHz 2 V to 28 V 86 dB 200 nA 600 uV 5.5 V 2.7 V 200 uA 0.8 % - 40 C + 85 C SMD/SMT TQFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 1.902In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 3.247In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4376H 1 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=200 3.745In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21674 2 Channel 350 kHz - 100 mV to 40 V 84 dB 100 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT Micro-8 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified 878In Stock
Min.: 1
Mult.: 1
Reel: 500

MPQ8113 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers Very high accuracy (0.5%) high bandwidth (2.1MHz) bidirectional low-side 2.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 83 dB 50 uV 5.5 V 2 V 3.3 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241B-Q1 1 Channel 1.1 MHz 48 V 120 dB 45 uA 150 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA296B-Q1 1 Channel 166 dB 45 uA 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 80V bidirect ional 650 kHz precis 2.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299 1 Channel 650 kHz - 2 V to 80 V 120 dB 13 uA 150 uV 12 V 2.7 V 650 uA 0.15 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28005FH50Z MICROP WR CUR SENSE AMP W/ 813In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISL28005 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 3 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A4IDSQT 4.351In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 279In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 792In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC20 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA187-Q1 1 Channel 500 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2V to 40V bidirect ional 650 kHz precis 1.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA187 1 Channel 400 kHz 120 dB 28 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA187-Q1 1 Channel 400 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299-Q1 1 Channel 500 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186A1QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 2.977In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186A2IDCKRG4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186A2QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186A3QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186A4QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape