High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp ALT 595- ALT 595-OPA627AU 278In Stock
Min.: 1
Mult.: 1

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 1.784In Stock
Min.: 1
Mult.: 1

LT1810 2 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 2.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 367In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IRUNR 979In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD 139In Stock
Min.: 1
Mult.: 1

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 58In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 192In Stock
Min.: 1
Mult.: 1

LT1816 2 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 2.5 V 6.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op 88In Stock
Min.: 1
Mult.: 1

MAX9001 2 Channel 1.25 MHz 850 mV/us 106 dB 96 dB 65 mA 2 nA 1.5 mV 5.5 V 2.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2353UA/2K5 3.337In Stock
Min.: 1
Mult.: 1

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 80In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier 253In Stock
Min.: 1
Mult.: 1

LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 13.5 V 2.5 V 3 mA SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 139In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 100In Stock
Min.: 1
Mult.: 1

MAX4019 3 Channel 600 V/us 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 230MHz, Single/Quad Op Amps with Rail-to-Rail Outputs and 15kV ESD Protection 10In Stock
Min.: 1
Mult.: 1

MAX4386E 4 Channel 450 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 5.5 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 96In Stock
Min.: 1
Mult.: 1

MAX4419 4 Channel 470 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Nisshinbo NJU7048V-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 1.949In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NJU70 4 Channel 5 MHz 9 V/us 110 dB 80 dB 110 mA 1 pA 900 uV 5.5 V 2.7 V 5.3 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Triple 979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4891-3 3 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 73In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 50 pA 180 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 265In Stock
Min.: 1
Mult.: 1

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDR 292In Stock
Min.: 1
Mult.: 1

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput 117In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 100In Stock
Min.: 1
Mult.: 1

MAX4220 4 Channel 600 V/us 57 dB 70 dB 120 mA 20 uA 9 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 246In Stock
Min.: 1
Mult.: 1
Reel: 750

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel