Precision Amplifiers

Results: 3.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMTE/NOPB 5.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 130 kHz 48 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MGE/NOPB 2.729In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 8 MHz 4.5 V/us 260 uV 0.1 pA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MFE/NOPB 1.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 88 MHz 35 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C SM73302 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp 1.358In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 36 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 2.665In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V, +/- 15 V 6 V, +/- 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Voltage Zero-Drift Op Amps 451In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 10 mA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION,16MHZ H.S. AMP 427In Stock
Min.: 1
Mult.: 1

1 Channel 16 MHz 100 V/us 700 uV 2 nA 18 V, 18 V 4.75 V, 4.75 V 10 mA 50 mA 110 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 1.787In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 200 V/us 500 uV 7.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 4.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5.5 V 2.7 V 3.9 mA 30 mA 115 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 3.158In Stock
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Tube
Analog Devices Precision Amplifiers Next Generation AD824 499In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 10 pA 30 V 5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-4 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 709In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 721In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps 675In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 350 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 3.182In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1.251In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6221 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 2.146In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 1.469In Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6237 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 1.782In Stock
Min.: 1
Mult.: 1

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Tube
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191ID 1.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDRGR 406In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier 328In Stock
Min.: 1
Mult.: 1

2 Channel 33 MHz 11 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA2228 Tube
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNT 3.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDR 6.487In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 1.849In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Tube