Precision Amplifiers

Results: 3.685
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 2.554In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER 1.970In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 40 V, +/- 20 V 6 V, +/- 3 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 1.093In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 4.755In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V, +/- 18 V 6 V, +/- 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single 1.8V 10kHz Op Amp, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 SMD/SMT - 40 C + 125 C MCP6031 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Sngl 1.8V 600kHz Op Amp E temp 6.482In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP606 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E-Temp 3.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel, Cut Tape
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 529In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 80 V/us 100 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Noise JFet 1nV Amplifer 332In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 10 MHz 14 V/us 10 uV 200 nA 30 V, 30 V 9 V, 9 V 5.7 mA 52 mA 140 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8599 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP 5.496In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 1.614In Stock
Min.: 1
Mult.: 1

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, 2.5 V 1.8 V, 900 mV 40 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Tube
Analog Devices Precision Amplifiers Dual, 24MHz, RRIO, 5V Op Amp 1.827In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 1.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP 1.005In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 3.004In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 2.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1 1.078In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 5 MHz 20 V/us 200 uV 40 pA 36 V, +/- 18 V 8 V, +/- 4 V 6.6 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1.923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V +/- 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 428In Stock
Min.: 1
Mult.: 1

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Tube
Analog Devices Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier 1.203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4 MHz 2 V/us 500 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 255In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1218L Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 1.685In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 4 V/us 200 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 2.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 544In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube