Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR 1.038In Stock
Min.: 1
Mult.: 1

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp 208In Stock
Min.: 1
Mult.: 1

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator 369In Stock
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi 555In Stock
Min.: 1
Mult.: 1

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT UMAX-10 Tube
Omron Automation and Safety Special Purpose Amplifiers Amplifier NPN T win Outs 1In Stock
Min.: 1
Mult.: 1

Cable Mount

Microchip Technology Special Purpose Amplifiers Sngl 1.8V1MHz Gain Blk E temp 1.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQE/NOPB 728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
STMicroelectronics Special Purpose Amplifiers Voltage/Current Cont 949In Stock
Min.: 1
Mult.: 1

TSM102 70 dB 100 nA 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Special Purpose Amplifiers 8-Channel Variable G ain Amplifier A 595 A 595-VCA8617PAGR 34In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA8617 VGA 8 Channel 300 V/us 1 nA 650 uV 3.15 V 2.85 V 316.7 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel


Omron Automation and Safety Special Purpose Amplifiers DC AMP NPN/PNP FOR E 2C PROX 3In Stock
Min.: 1
Mult.: 1
No
E2C 30 VDC 10 VDC - 10 C + 55 C DIN Rail
Analog Devices ADL5335ACPZN
Analog Devices Special Purpose Amplifiers Macro Tx DGA 37In Stock
Min.: 1
Mult.: 1

ADL5335 Variable Gain Amplifiers 1 Channel 29 dB 5.25 V 4.75 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 9In Stock
Min.: 1
Mult.: 1

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1.562In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-speed voltage- controlled current o 2.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH13000 Current Output Drivers 1 Channel 50 nA 5.5 V 3 V - 40 C + 125 C SMD/SMT WQFN-13 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4.461In Stock
Min.: 1
Mult.: 1
Reel: 5.000

THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Mini-Circuits Special Purpose Amplifiers SMT Variable Gain Amplifier, 0.4 - 12 GHz, 50 Ohm 54In Stock
Min.: 1
Mult.: 1

PVGA Variable Gain Amplifiers 6 V - 40 C + 85 C SMD/SMT QFN-12 Bulk
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA 2.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers pARIABLE GAIN AMP IC 303In Stock
Min.: 1
Mult.: 1

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 2.243In Stock
Min.: 1
Mult.: 1

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 275 V/us 250 nA 6.3 V - 4.75 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 7.775In Stock
Min.: 1
Mult.: 1

AD633 Analog Multiplier 18 V 8 V 4 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 1.657In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Single VGA 1.522In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8331 Variable Gain Amplifiers 1 Channel 120 MHz 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT QSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 3.030In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers IF AGC Amplifier 1.558In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8368 Variable Gain Amplifiers 1 Channel 800 MHz 150 uA 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel