ARM Microcontrollers - MCU

 ARM Microcontrollers - MCU
ARM Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ARM microcontroller manufacturers including Infineon, Microchip, NXP, Silicon Labs, STMicroelectronics, Texas Instruments & more. Please view our large selection of ARM microcontrollers below.
Results: 15.798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,32k Flash 2.436In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 23 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64KB L 680In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 51 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.231In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 128KB 778In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 2.233In Stock
Min.: 1
Mult.: 1

W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP64 3.361In Stock
Min.: 1
Mult.: 1

RA4M2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 43 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 1.978In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 3.554In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 2.145In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP144 1.005In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 1.124In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPC560B60L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 1.305In Stock
Min.: 1
Mult.: 1

STM32F031F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 1.096In Stock
Min.: 1
Mult.: 1

STM32F042C4 SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 5.189In Stock
Min.: 1
Mult.: 1

STM32F091CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 32KB 918In Stock
Min.: 1
Mult.: 1

STM32F103C4 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1.682In Stock
Min.: 1
Mult.: 1

STM32F103R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 636In Stock
Min.: 1
Mult.: 1

STM32F103R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 FL PERFORMANCE LINE 3.209In Stock
Min.: 1
Mult.: 1

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 260 to 512 USB/CAN 2.100In Stock
Min.: 1
Mult.: 1

STM32F103VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 262 to 512 USB/CAN 298In Stock
Min.: 1
Mult.: 1

STM32F103ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB 325In Stock
Min.: 1
Mult.: 1

STM32F205ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 120 MHz 114 I/O 96 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 369In Stock
Min.: 1
Mult.: 1

STM32F205ZF SMD/SMT LQFP-144 ARM Cortex M3 768 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 1.607In Stock
Min.: 1
Mult.: 1

STM32F205ZG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 1.174In Stock
Min.: 1
Mult.: 1

STM32F217IE SMD/SMT LQFP-176 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F3 SMD/SMT ARM Cortex M4 256 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape