RS-232 Interface IC

Results: 2.016
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 3.897In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 MAX3182E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 455In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 321In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 3.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 560In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 486In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 2.207In Stock
Min.: 1
Mult.: 1

SMD/SMT uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 7.649In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 6.258In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 3.531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 5.637In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM 6.432In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 1.003In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 4.189In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV -40C TO 85C IND 4.964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN IND 982In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 3.611In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 32QFN IND 3.187In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-32 ISL4243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 9.443In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2.060In Stock
Min.: 1
Mult.: 1
Reel: 1.350

SMD/SMT SSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 1.173In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 1.045In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1.714In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. 871In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 800In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel