CD74AC74 Series Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-CD74ACT74E A 59 A 595-CD74ACT74E Lead-Time 6 Weeks
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 125 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74AC74M A 595- A 595-CD74AC74M 3.592In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 125 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel