CD74ACT74 Series Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74ACT74M A 595 A 595-CD74ACT74M 4.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-CD74AC74E A 595 A 595-CD74AC74E 57In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flops A A 595-CD74ACT74QM96Q1 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

CMOS ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel