MouseReel Bus Transceivers

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Bus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2.079In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 74AVCH 1 Circuit 11.7 ns SOT-765-8 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 27.062In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 4.6 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 248In Stock
Min.: 1
Mult.: 1
: 3.000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 101.297In Stock
Min.: 1
Mult.: 1
: 2.500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad Bus Transceiver 3.750In Stock
Min.: 1
Mult.: 1
: 2.000

Open Collector 24 ns SOIC-16 TTL TTL 100 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 119.347In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 153.621In Stock
Min.: 1
Mult.: 1
: 2.500

3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 1.577In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 4 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit Reg Bus 1.708In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit 1.659In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 2 Circuit 4.4 ns TSSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543APW A 595-SN74ABT543APW 2.297In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1.892In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 4.005In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 1.945In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC652DW 3.005In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 3.664In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVT 8 Circuit 2.3 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646TSOC 2.687In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 8 Circuit 9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16B Bus Trans Regist er 1.750In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 2 Circuit 7 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 10.468In Stock
Min.: 1
Mult.: 1
: 3.000

3-State LVCR 8 Circuit 7.5 ns VQFN-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 1.601In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVT 2 Circuit 3.3 ns TVSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 5.263In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8B Bus Trans D Type Latch 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr & 3.3V-5V 3.441In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad bus transceiver A 595-SN74LS243D A A 595-SN74LS243D 2.402In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LS 4 Circuit 18 ns SOIC-14 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs With 3-State Out 5.800In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LS 8 Circuit 12 ns SOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel