Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-St. 8-Bit 4.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-SN74ABT16543DL A A 595-SN74ABT16543DL 1.936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 4.772In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 3.9 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALS245ADW A 595-SN74ALS245ADW 2.466In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcr 5.833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 15.9 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADLR 10.094In Stock
Min.: 1
Mult.: 1

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal 5.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC640DW 2.343In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr & 3.3V-5V 3.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs With 3-State Out 6.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LS 8 Circuit 12 ns SOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74LVC4245ADBR 1.647In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.7 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 2.908In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 28.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State LVT 8 Circuit 2.3 ns VQFN-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 2.486In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns QSOP-20 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 5 A 595-SN74ABT16646DL 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr 1.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State/Open Collector ABTE 1 Circuit 4.6 ns TSSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 2.077In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 4.252In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AVC 2 Circuit 4 ns TSSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 9.521In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245ADBR 6.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1.304In Stock
Min.: 1
Mult.: 1

3-State LVCH 4 ns TSSOP-48 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16646DL A 5 A 595-74ACT16646DL 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 2.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCZ 2 Circuit 4 ns TVSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M 4.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 10 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 2.405In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel