Logic Gates

Results: 4.283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3.320In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4.944In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 4.469In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVCE1G08FZ4-7
Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2 Input POS 22.143In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74AC10M A 595-CD A 595-CD74AC10M 2.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 3 Gate AC 3 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D74HC21E A 595-CD74 A 595-CD74HC21E 2.464In Stock
Min.: 1
Mult.: 1

AND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Inp Exc-OR Ga tes A 595-SN74LV86A A 595-SN74LV86ATPWREP 2.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

XOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN7432N 529In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00PW A 595-SN A 595-SN74ACT00PW 5.853In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QDRQ1 2.279In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-N74AHC32Q A 595-N74AHC32QPWRG4Q1 3.574In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V high-speed 7.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1.776In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 1.948In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.875In Stock
Min.: 1
Mult.: 1
Reel: 2.000

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC08D A 595-SN A 595-SN74ALVC08D 4.219In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NAND Gate ALT 595-SN74AU ALT 595-SN74AUC00RGYR 2.977In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 4 Gate AUC 2 Input VQFN-14 1 Output 9 mA - 9 mA 1.1 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos OR Ga te 4.411In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74F86D 4.921In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu 5.016In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 4.717In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 4.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 2.634In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate ALT 595-SN74LS ALT 595-SN74LS09DR 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate LS 2 Input SOIC-14 1 Output 8 mA 0 A 35 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel