Logic Gates

Results: 4.282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3 input POS N AND gates A 595-SN7 A 595-SN74HC10DR 2.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input POS N AND gates ALT 595-S ALT 595-SN74HC10NSR 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Input Pos- NAND Gates A 595-SN7 A 595-SN74HC10PWR 1.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input POS A ND Gates A 595-SN74 A 595-SN74HC11PWR 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4 Input POS AND Gates ALT 595-SN74H ALT 595-SN74HC21PWR 1.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 28 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3 Input POS N OR Gates ALT 595-SN ALT 595-SN74HC27DR 2.160In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 3 Gate HC 3 Input SOIC-14 1 Output 4 mA - 4 mA 23 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32NSR 1.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic, 2-Input/NAND with Level Shifting, XSON6 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic, 2-Input/NOR with Level Shifting, XSON6 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NOR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic, 2-Input/AND with Level Shifting, XSON6 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic, 2-Input/OR with Level Shifting, XSON6 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic, 2-Input/Exclusive-OR with Level Shifting, XSON6 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.3 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated 74AUP2G86RA3-7
Diodes Incorporated Logic Gates Logic AUP 2 Gate 9.819In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Logic Gates 13 Gbps, Fast RT AND/NAND/OR/NOR Gate 4In Stock
Min.: 1
Mult.: 1

Configurable 1 Gate HMC 4 Input SMT-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Texas Instruments Logic Gates SNGL 2Input Pos NOR Gate 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND, A-Grade Flight, SnPb TSSOP14, packed in tape and reel 1In Stock
Min.: 1
Mult.: 1
Reel: 25

NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive single t wo-input 2V to 5.5V 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AHC 2 Input X2SON-5 1 Output 8 mA - 8 mA 11.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2 -input 2V to 5.5V AN 1.584In Stock
3.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input X2SON-5 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chan nel two-input 2V to 2.212In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate AHC 2 Input X2SON-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 5.5-V NOR gates 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-cha nnel 1.5V to 6V mul 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 6 Gate 74AC 3 Input WQFN-14 1 Output 24 mA - 24 mA 48.8 ns 1.5 V 6 C - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-cha nnel 1.5V to 6V mul 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 6 Gate 74AC 3 Input WQFN-14 1 Output 24 mA - 24 mA 38 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V NA 2.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 1.5V to 2.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 4 Gate 74AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 2.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 3 Gate SN74AC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 19.4 ns 1.5 V 6 V -40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel