Logic Gates

Results: 4.283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 3.3V ECL 4-Input OR/NOR 1.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 370 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad XOR 10.854In Stock
Min.: 1
Mult.: 1

XOR/XNOR 4 Gate MC1400 8 Input SOIC-14 4 Output 4.2 mA - 4.2 mA 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates LoPwrCnfgrble MultFu nctionGt 6.574In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input DSBGA-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10.638In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G58GM/SOT886/XSON6 30.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 5V ECL 2-Input AND/NAND 2.788In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input AND 16.105In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 20.963In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Logic Gates 28 Gbps XOR / XNOR SMT w/prgm out volt 14In Stock
Min.: 1
Mult.: 1

XOR/XNOR 1 Gate HMC 4 Input SMT-16 2 Output 97 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape

Toshiba Logic Gates CMOS Logic IC Series 44.237In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates Pb-F Schmitt NAND Gate VCC: 2-5.5V 65.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC Series 39.822In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GS/SOT1203/X2SON8 16.682In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 9.277In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 1.062In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 1 Gate ALS 13 Input SOIC-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 52.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function 24.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 67.168In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08BQ/SOT762/DHVQFN14 19.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 4 Gate VHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND w/Open Drain 43.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 11.249In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74HC132D-Q100/SOT108/SO14 63.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G0832GW/SOT363/SC-88 10.110In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 98.041In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS 2INPUT AND GATE TSSOP 14PIN 85.959In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape