NAND Flash

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, Tray 108In Stock
Min.: 1
Mult.: 1
Max.: 9

SMD/SMT SOIC-16 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 1.8V, 4bit ECC,45ns, 63b FBGA, Automotive Grade 110In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray


SkyHigh Memory NAND Flash SLC,1Gb,3x,3V,x8,4bit,TS48, 7In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-I-48 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 3.620In Stock
Min.: 1
Mult.: 1
Max.: 934

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 364In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 19In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp 18In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash 84In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3V x8 1-bit NAND Flash 56In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TSOP-I-48 IS34ML04G081 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 1.8V x16 4-bit NAND Flash 45In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 151In Stock
Min.: 1
Mult.: 1
Max.: 72

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 68In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk
Micron MT29F16G08ABACAWP-AAT:C
Micron NAND Flash SLC 16Gbit 8 48/48 TSOP 1 AT 487In Stock
Min.: 1
Mult.: 1
Max.: 487

SMD/SMT TSOP-I-48 16 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V - 40 C + 105 C Tray
Micron MT29F1G01ABAFDSF-AUT:F
Micron NAND Flash SLC 1Gbit 1 16/16 SOIC 1 UT 1.411In Stock
Min.: 1
Mult.: 1
Max.: 1.411

SMD/SMT SOIC-16 1 Gbit SPI 1 G x 1 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 125 C Tray
Micron NAND Flash SLC 2G 256MX8 FBGA 102In Stock
2.000Expected 23/06/2026
Min.: 1
Mult.: 1
Max.: 102
Reel: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 FBGA 355In Stock
Min.: 1
Mult.: 1
Max.: 355
Reel: 1.000

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 19In Stock
Min.: 1
Mult.: 1
Max.: 19
Reel: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash MLC 32G 4GX8 TSOP 88In Stock
Min.: 1
Mult.: 1
Max.: 88
Reel: 1.000

SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 TSOP 273In Stock
Min.: 1
Mult.: 1
Max.: 273
Reel: 1.000

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 128MX16 FBGA 29In Stock
1.000Expected 30/03/2026
Min.: 1
Mult.: 1
Max.: 29
Reel: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 TBGA 100In Stock
Min.: 1
Mult.: 1
Max.: 100
Reel: 1.000

SMD/SMT TBGA-24 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 291In Stock
Min.: 1
Mult.: 1
Max.: 291
Reel: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 48In Stock
Min.: 1
Mult.: 1
Max.: 48

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8G 512MX8 TSOP 55In Stock
Min.: 1
Mult.: 1
Max.: 55
Reel: 1.000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 16 63/120VFBGA 1 AT 96In Stock
Min.: 1
Mult.: 1
Max.: 96

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray