SRAM

Results: 11.966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 416In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 474In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Alliance Memory AS8C401825-QC75N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 93In Stock
Min.: 1
Mult.: 1

4.5 Mbit 256 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 255 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 16Mb,High-Speed-Automotive,Async,2048K x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 39In Stock
Min.: 1
Mult.: 1
Max.: 200

16 Mbit 2 M x 8 10 ns 3.6 V 2.4 V 95 mA - 40 C + 125 C SMD/SMT TSOP-44
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die 196In Stock
Min.: 1
Mult.: 1

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube 130In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 95In Stock
Min.: 1
Mult.: 1
Max.: 200

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 18M (1Mx18) 200MHz Sync SRAM 3.3v 50In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS 71In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 134In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 276In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 223In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 90In Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 216In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 7.375In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM SRAM 32MB ADV. 3V TSOP48 55NS -40TO85C 742In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Renesas Electronics SRAM SRAM 1MB X8 5V SOP 55NS -40TO85C 9.476In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C 3.014In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C T+R 1.482In Stock
2.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM SRAM ASYNC. 4MB FAST 256KX16 TSOP44 115In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C 1.813In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 4MB X8 3V SOP 45NS -40TO85C 1.876In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 64MB ADV. 3V TSOP52 55NS -40TO85C 260In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 38 mA - 40 C + 85 C SMD/SMT Tray
Alliance Memory AS7C256C-15PCN
Alliance Memory SRAM SRAM, 256Kb, 32K x 8, 5V, 28pin PDIP, 15ns, Commercial Temp, C Die 202In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 2.7 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Infineon Technologies SRAM 32Mb 3.3V 12ns 2Mx16 Fast Async SRAM 205In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 12 ns Parallel 3.6 V 3 V 250 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray