AC/DC Converters

Results: 1.495
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 6.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter 4.699In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 500 mA VIPER26K Reel, Cut Tape, MouseReel
onsemi AC/DC Converters 650V Integrated Power Switch w Error Amplifier and no bias winding for 3Watt 3.972In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 85 V to 265 V 7 W 7.7 V 26 V Boost, Buck, Flyback Si 50 kHz 800 uA - 40 C + 125 C 450 mA FSL306LR Tube


Diodes Incorporated AC/DC Converters ACDC Synch Rect Cont SO-8 T&R 4K 3.543In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si Reel, Cut Tape
Infineon Technologies AC/DC Converters COOLSET 2.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si QR CoolSET Reel, Cut Tape
Infineon Technologies AC/DC Converters Off-Line SMPS Curr Ctlr w/Integrt 800V 1.875In Stock
Min.: 1
Mult.: 1

Si F3 Tube
Infineon Technologies AC/DC Converters Off-Line SMPS Crrnt Mode 650V 2.851In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 650 V Si 65 kHz 75 % - 25 C + 125 C F3 Tube
ROHM Semiconductor AC/DC Converters SOP8 730V PWM CONVERT 4.757In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 8.9 V 26 V Flyback Si 100 kHz 82 % 1 mA - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors AC/DC Converters IC CTLR SMPS SW MODE 7.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 Si 125 kHz - 40 C + 150 C 2 A TEA175X Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 580 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape

Power Integrations AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC 1.973In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 4 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 280 mA TNY254 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1.525In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations LNK306GN-TL
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 148.534In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 70.973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DIP7 650V PWM CONVERTE 5.998In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 9.5 V 10.8 V PWM Si 65 kHz 45 % 850 uA - 40 C + 105 C Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 3.392In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 4.502In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 3.215In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 8.976In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 5.883In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 20 mA - 40 C + 150 C VIPER122 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Converter 7.334In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 4.865In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube
onsemi AC/DC Converters Green Mode PWM Control IC 12.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-Narrow-8 Si 300 kHz 98 % - 40 C + 150 C 250 mA FAN7601B Reel, Cut Tape, MouseReel