Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for analog switch IC manufacturers including Analog Devices, Microchip, onsemi, Texas Instruments, Vishay, & many more. Please view our large selection of analog switches below.
Results: 2.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 5.918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs HI PERF.QUAD SPST SWITCH 5.475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PERF.QUAD SPST SWITCH 4.024In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 31.656In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 14.922In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 50.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 8.301In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 4.971In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX323 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1.880In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 11.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 375 ns 110 ns - 40 C + 85 C MAX4675 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 11.788In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 10.993In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 6.386In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 34.988In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 32.458In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C. 15.290In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V +/- 2 V +/- 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 32CH HV 200V ANALOG SWITCH 1.971In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 32 Channel 16 x SPDT 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C HV2901 Tray
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 3.722In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 10.765In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 1.211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns 0 C + 70 C MAX303 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 26.862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 31.079In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 3.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 11.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 5.083In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V +/- 9 V +/- 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel