RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Broadcom, CEL, M/A-COM, Maxim Integrated, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 32-38 GHz 3 W PA
18In Stock
Min.: 1
Mult.: 1

32 GHz to 38 GHz 6 V 2.1 A 19 dB Power Amplifiers SMD/SMT Si - 40 C + 85 C QPA2575 Bag
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz 94In Stock
Min.: 1
Mult.: 1
Reel: 500

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
CML Micro RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz 93In Stock
Min.: 1
Mult.: 1
Reel: 500

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
Qorvo RF Amplifier 13.75-14.5GHz 12W, AC-SMT
1In Stock
20Expected 26/05/2026
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 35 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0016 Waffle
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
25In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Qorvo RF Amplifier 10-12GHz 100W PA GAN
3In Stock
Min.: 1
Mult.: 1

10 GHz to 12 GHz 28 V 2 A 20.2 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM1021 Waffle
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers Screw BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Tray
Qorvo RF Amplifier 9.5-12GHz Psat 42dBm Gain 33dB GaAs 25In Stock
Min.: 1
Mult.: 1
Reel: 25

10 GHz to 11.7 GHz 28 V 1 A 33 dB SMD/SMT SMD-20 GaAs GaN 52 dBm - 40 C + 85 C TGA2760 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 908In Stock
2.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 90W S-band PA
7In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 30 V 300 mA 29.3 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA3069 Bag
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A 300In Stock
Min.: 1
Mult.: 1
Reel: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms 207In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 158 mA 31.5 dB 1 dB Low Noise Amplifiers SMD/SMT DL1721-8 Si 23.7 dBm 36 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41 2.180In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 1.487In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Transistor,GaN,100W,CW 82In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 4.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.7GHz 10W Gain 33dB GaN 65In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.7 GHz 25 V to 32 V 175 mA 33 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 40.5 dBm - 40 C + 85 C TGA2583 Waffle
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3.573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50? 160In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 28dB 1GHz Power Doubler 183In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel, Cut Tape
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) 57In Stock
Min.: 1
Mult.: 1
Reel: 100

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape