RF Mixer

Results: 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Fairview Microwave RF Mixer SMA Mixer from 5 MHz to 4.2 GHz with an IF Range from 5 MHz to 3.5 GHz and LO Power of +13 dBm 3Factory Stock Available
Min.: 1
Mult.: 1
5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C
Fairview Microwave RF Mixer SMA Mixer from 800 MHz to 4.2 GHz with an IF Range from DC to 800 MHz and LO Power of +13 dBm 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 4.2 GHz 10.8 dB 800 MHz to 4.2 GHz DC to 800 MHz + 85 C - 40 C
Fairview Microwave RF Mixer SMA Mixer from 2.5 GHz to 6 GHz with an IF Range from DC to 1.5 GHz and LO Power of +17 dBm 14Factory Stock Available
Min.: 1
Mult.: 1
2.5 GHz to 6 GHz 10.7 dB 2.5 GHz to 6 GHz DC to 1.5 GHz + 85 C - 40 C
Fairview Microwave RF Mixer SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 5Factory Stock Available
Min.: 1
Mult.: 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz DC to 3 GHz + 85 C - 40 C
Fairview Microwave RF Mixer 2.92mm Mixer from 7 GHz to 34 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1Factory Stock Available
Min.: 1
Mult.: 1
7 GHz to 34 GHz 15 dB 7 GHz to 34 GHz DC to 8 GHz + 85 C - 40 C
Fairview Microwave RF Mixer 2.92mm Mixer from 16 GHz to 30 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1Factory Stock Available
Min.: 1
Mult.: 1
16 GHz to 30 GHz 12 dB 16 GHz to 30 GHz DC to 8 GHz + 85 C - 40 C
Fairview Microwave RF Mixer 2.92mm Mixer from 24 GHz to 32 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1Factory Stock Available
Min.: 1
Mult.: 1
24 GHz to 32 GHz 12.5 dB 24 GHz to 32 GHz DC to 8 GHz + 85 C - 40 C
Fairview Microwave RF Mixer Field Replaceable SMA Mixer from 2 GHz to 18 GHz with an IF Range from 1 GHz to 6 GHz and LO Power of +14 dBm 4Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 8 dB 2 GHz to 18 GHz 1 GHz to 6 GHz
Fairview Microwave RF Mixer Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band 1Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 10 dB 26.5 GHz to 40 GHz DC to 13.5 GHz + 45 C - 10 C
Fairview Microwave RF Mixer Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band 1Factory Stock Available
Min.: 1
Mult.: 1
33 GHz to 50 GHz 10 dB 33 GHz to 50 GHz DC to 17 GHz + 45 C - 10 C
Fairview Microwave RF Mixer Waveguide Converter Mixer WR-19 from 40 GHz to 60 GHz, IF from DC to 20 GHz and LO Power of +13 dBm, UG-383/U-M Flange, U Band 1Factory Stock Available
Min.: 1
Mult.: 1
40 GHz to 60 GHz 11 dB 40 GHz to 60 GHz DC to 20 GHz + 45 C - 10 C
Fairview Microwave RF Mixer Waveguide Converter Mixer WR-15 From 50 GHz to 75 GHz, IF from DC to 25 GHz And LO Power of +13 dBm, UG-385/U Flange, V Band 1Factory Stock Available
Min.: 1
Mult.: 1
50 GHz to 75 GHz 8 dB 50 GHz to 75 GHz DC to 25 GHz + 45 C - 10 C
Fairview Microwave RF Mixer Waveguide Converter Mixer WR-12 From 60 GHz to 90 GHz, IF from DC to 30 GHz And LO Power of +13 dBm, UG-387/U Flange, E Band 1Factory Stock Available
Min.: 1
Mult.: 1
60 GHz to 90 GHz 10 dB 60 GHz to 90 GHz DC to 30 GHz + 45 C - 10 C
Fairview Microwave RF Mixer Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band 1Factory Stock Available
Min.: 1
Mult.: 1
75 GHz to 110 GHz 11 dB 75 GHz to 110 GHz DC to 35 GHz + 45 C - 10 C
Fairview Microwave RF Mixer SMA Mixer From With an IF Range From 1 MHz to 1,000 MHz And LO Power of +7 dBm 3Factory Stock Available
Min.: 1
Mult.: 1
1 MHz to 1 GHz 8 dB 1 MHz to 1 GHz DC to 1 GHz
Fairview Microwave RF Mixer SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm 3Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 18 GHz 11 dB 2 GHz to 18 GHz DC to 2 GHz
Marki Microwave RF Mixer The MM1-0212SSM is a highly linear GaAs MMIC double balanced mixer. MM1-0212SSM is a low frequency, high linearity S band mixer that works well as both an up and down converter through X band. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Marki Microwave RF Mixer The MM1-0424S is a high linearity passive double balanced MMIC mixer. The S diode offers superior 1 dB compression, two tone intermodulation performance, and spurious suppression, compared to other GaAs MMIC mixers. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-0626HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-0626SCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-0726HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-0832LSM is a GaAs MMIC double balanced mixer that is optimized for high frequency applications. MM1-0832LSM is a high frequency X band mixer that works well as both an up and down converter through Ka band. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-1040HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-1850HSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850HSM is a K/Ka band mixer that works well as both an up and down converter. Non-Stocked Lead-Time 12 Weeks
Min.: 25
Mult.: 25

Marki Microwave RF Mixer The MM1-1850SSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850SSM is a K/Ka band mixer that works well as both an up and down converter. Non-Stocked Lead-Time 12 Weeks
Min.: 25
Mult.: 25