FXL6408UMX

onsemi
512-FXL6408UMX
FXL6408UMX

Mfr.:

Description:
Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.252

Stock:
24.252 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,332 € 3,32 €
0,295 € 7,38 €
0,259 € 25,90 €
0,23 € 57,50 €
0,22 € 220,00 €
0,201 € 502,50 €
Full Reel (Order in multiples of 5000)
0,201 € 1.005,00 €
0,194 € 1.940,00 €
0,191 € 3.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - I/O Expanders
RoHS:  
FXL6408
SMD/SMT
UQFN-16
I2C, Serial
8 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
4 kV
Brand: onsemi
Logic Family: FXL6408
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 6 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 6,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99