Nexperia Bus Transceivers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74AVC4TD245GU/SOT1161/XQFN16 74.213In Stock
120.000On Order
Min.: 1
Mult.: 1
: 4.000

AVC XQFN-16 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 101.337In Stock
Min.: 1
Mult.: 1
: 2.500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVTH16245BDGG/SOT362/TSSOP48 4.791In Stock
4.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 2.000

3-State LVTH 2 Circuit 1.9 ns TSSOP-48 TTL 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245AD/SOT163/SO20 46.155In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 8 Circuit 8 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56 1.788In Stock
Min.: 1
Mult.: 1
: 2.000

AVCH 6 ns, 11.8 ns TSSOP-56 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 3.575In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT8020 OCTAL BUS TRANSCVER 14.622In Stock
Min.: 1
Mult.: 1
: 3.000

3-State LVC 8 ns DHXQFN20 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers BUS TRANCEIVER 11In Stock
6.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3.000

3-State LVCH 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245AD/SOT163/SO20 1.651In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVCH 1 Circuit 17 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GS/SOT1202/X2SON6 7.920In Stock
Min.: 1
Mult.: 1
: 5.000

LVCH 8.2 ns XSON-6 1.2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7.972In Stock
Min.: 1
Mult.: 1
: 5.000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT163-1 OCTAL BUS TRANSCVER 2.705In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT480-1 BUS TRANSCEVR 16-BIT 1.964In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT362-1 BUS TRANSCEIVER 1.394In Stock
Min.: 1
Mult.: 1
: 2.000

ABT TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT480-1 BUS TRANSCEVR 16-BIT 2.284In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245PW/SOT355/TSSOP24 123.311In Stock
Min.: 1
Mult.: 1
: 2.500

LVC 5.4 ns, 8.9 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 28.215In Stock
Min.: 1
Mult.: 1
: 2.500

LVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 280.221In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245D/SOT163/SO20 5.437In Stock
4.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2.000

3-State LV 1 Circuit 45 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GW/SOT363/SC-88 46.719In Stock
81.000Expected 24/04/2026
Min.: 1
Mult.: 1
: 3.000

LVCH 29.5 ns TSSOP-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVCH16245DGG/SOT362/TSSOP48 3.667In Stock
Min.: 1
Mult.: 1
: 2.000

ALVCH TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24 4.734In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AVC 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 24.300In Stock
Min.: 1
Mult.: 1
: 3.000

AVCH DHVQFN-24 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL SPPLY TRN 8-BIT 7.427In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AVCH 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT163-1 OCTAL BUS TRANSCVER 46.779In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 1 Circuit 90 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel