onsemi Counter Shift Registers

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 3-18V 14-Stage Binary 45.437In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 19.880In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
onsemi Counter Shift Registers 3-18V Binary Up/Down 30.157In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up/Down 1 Circuit 4 bit SOIC-16 14516 CMOS 4 630 ns, 260 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 9.332In Stock
Min.: 1
Mult.: 1
: 2.500

Binary Up 1 Circuit 12 bit SOIC-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V/5V ECL 9-Bit Shift 222In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 3 Circuit 9 bit LQFP-32 100 ECL 2 / 10 0.8 ns 3 V 5.5 V - 40 C + 85 C Tray
onsemi Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift 30.829In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 2 Circuit 4 bit SOIC-16 MC14 CMOS 1 90 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8BIT 3-STATE OUTPUTS 4.159In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 VHC CMOS 1 3-State 16.5 ns, 10.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5.026In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Octal 4-Stage 3.030In Stock
Min.: 1
Mult.: 1
: 2.500

Octal Up 1 Circuit 4 bit SOIC-16 14022 CMOS 1 1000 ns, 460 ns, 350 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers LOG CMOS COUNTER DIVIDE 3.922In Stock
Min.: 1
Mult.: 1
: 2.500

Presettable Up 1 Circuit 5 bit SOIC-16 14018 CMOS 1 620 ns, 240 ns, 170 ns - 500 mV 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary/Decade Up/Down 2.889In Stock
Min.: 1
Mult.: 1
: 2.500

Binary, Decade Up/Down 1 Circuit 4 bit SOIC-16 14029 CMOS 4 400 ns, 200 ns, 180 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers Shift Register 3-State 7.361In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Serial to Serial/Parallel 8 bit QFN-16 CMOS 1 3-State 220 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8-BIT 105.900In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 HC - 500 mV 7 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SERIAL-INPUT/PARALL 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 bit TSSOP-14 HC 2 Input LSTTL 250 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 8-BIT SERIAL-INPUT/PARALL 2.372In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 bit SOIC-14 HC 2 Input LSTTL 250 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 1.968In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 Input CMOS 24 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 3-18V 8-Bit Shift/Store 8.502In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 MC14 CMOS 3 3-State 840 ns, 390 ns, 270 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V Dual 64-Bit Static Shift 4.870In Stock
Min.: 1
Mult.: 1
: 1.000

Serial to Parallel 2 Circuit 64 bit SOIC-16 MC14 CMOS 3 3-State 770 ns, 300 ns, 215 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8/BIT SHIFT REGISTER 4.414In Stock
Min.: 1
Mult.: 1
: 2.500

Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 35 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4.630In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 34.357In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 8 Circuit 8 bit TSSOP-14 74VHC CMOS 3 / 8 16.3 ns, 11 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 28.704In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 / 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 4.075In Stock
7.500Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1.840
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 74VHC CMOS 1 / 1 3-State 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 12.411In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
onsemi Counter Shift Registers 8-Bit Shift Register 7.745In Stock
12.500Expected 07/08/2026
Min.: 1
Mult.: 1
Max.: 1.770
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel