Flip-Flops

Results: 1.719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal w/Reset 2.038In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal A 595-SN74ABT2 73PWR A 595-SN74ABT A 595-SN74ABT273PWR 1.484In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL TSSOP-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC374DW A 595 A 595-SN74AC374DW 2.373In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.496In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 2.461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74AS574DW 1.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F109D 2.243In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop F 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F112D 2.449In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop F 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74F174AD 2.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273DWR 1.977In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74HC374DWR 2.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 4.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 11.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCS SOT-23-14 42 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HCT74DR 3.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 1.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Transparent Latch LS 8 Circuit 3-State SSOP-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops DType Octal Edge Tri ggered FlipFlop ALT ALT 595-SN74LVC574APW 1.705In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops 18bit Bus Interface 1.270In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 2.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 1.308In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 16 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.512In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop F 8 Circuit 3-State PDIP-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74F574DW 1.891In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop F 8 Circuit 3-State SOIC-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 2.766In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Octal D Typ Flip Flop w/ Clear A 595-N74HC273QPWRG4Q1 1.390In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 3.494In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel