Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St. 16bit D-Type 2.026In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVCH 8 Circuit 3 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S 5.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhance Octal Tr ansp D-Type 1.682In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ACT373PW A A 595-SN74ACT373PW 3.892In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74ACT 8 Circuit 1 Line TSSOP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Pwr Octal D-Type A 5 95-TPIC6B273DWG4 A A 595-TPIC6B273DWG4 2.175In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube
STMicroelectronics Latches 8 Bit Addressable Latch Flip Flop 4.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 1 Line TSSOP-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DB A 595-SN74LVC1G373DBVR 7.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74ACT573M A A 595-CD74ACT573M 2.724In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Octal Transparent Latch 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Hi Spd CMOS Log Octa l Transp ALT 595-CD ALT 595-CD74HCT573M96 5.312In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Transparent Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT573ADW A 595-SN74ABT573ADW 3.112In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 3 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT573DW A 595-SN74AHCT573DW 6.046In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHCT 8 Circuit 1 Line SOIC-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373ADWR A 595-SN74LVC373ADWR 5.108In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 6.8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 2.052In Stock
Min.: 1
Mult.: 1

BiCMOS TTL 1 Circuit 8 Line PDIP-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches 3 St 12-24bit D-Type 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALVCH 2 Circuit 11 Line TSSOP-56 Non-Inverting 5.1 ns, 4.3 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Pwr Octal D-Type ALT 595-TPIC6B273DW ALT ALT 595-TPIC6B273DW 1.404In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Latches 4-Bit Parallel-in Latched Driver 4.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Latch TTL 1 Circuit 4 Line SOIC-14 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 16-Bit Trans Latch 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74LC 2 Circuit 3 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 5.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches 74HC CMOS logic IC series 6V 20 pins 19.878In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 1 Circuit 8 Line SOIC-20 12 ns at 6 V 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 8.964In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 10.289In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. Quad NOR R/S ALT 595-CD4043BE AL ALT 595-CD4043BE 182In Stock
Min.: 1
Mult.: 1

CMOS Quad NOR S/R Latch with 3-State Output 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC573E A ALT 595-CD74HC573E 1.273In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Quad R/S Latch ALT 5 95-CD4044BE ALT 595 ALT 595-CD4044BE 899In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC373E A ALT 595-CD74HC373E 462In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube