IS66WVE4M16TBLL Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 283In Stock
Min.: 1
Mult.: 1
Max.: 16

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 4.255In Stock
Min.: 1
Mult.: 1
Max.: 491
Reel: 2.500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel