NOR Flash

 NOR Flash
NOR Flash memory is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NOR flash memory manufacturers including Infineon, ISSI, Microchip, Micron, Renesas, Winbond & more. Please view our selection of NOR flash memory below.
Results: 6.579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 512K X 16 70ns 620In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 334In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40-+125C, BOTTOM, Tape and Reel 7.183In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2.947In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
ISSI IS25WP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 503In Stock
Min.: 1
Mult.: 1
Max.: 5

Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns 2.7-3.6V Commercial 777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Infineon Technologies NOR Flash IC 64 Mb FLASH MEMORY 4.592In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Microchip Technology NOR Flash 2M X 16 70ns 1.025In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 256K X 16 70ns 815In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 281In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 643In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70FS01GSAGMFV011
Infineon Technologies NOR Flash NOR 119In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 105 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 4.023In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UDFN-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
GigaDevice NOR Flash Uniform Sector Dual and Quad Serial Flash 3.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 2.400In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 699In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
ISSI NOR Flash 3V SERIAL FLASH MEMORY WITH 133MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 300In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TFBGA-24 64 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 1.425In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 3.000

SMD/SMT SOIC-8 32 Mbit 1.65 V 2 V 8 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel, Cut Tape

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2.206In Stock
Min.: 1
Mult.: 1
Max.: 915
Reel: 1.000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 2.550In Stock
Min.: 1
Mult.: 1
Max.: 676

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2.149In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash PNOR 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29JL032J 32 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash PNOR 552In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray