NOR Flash

 NOR Flash
NOR Flash memory is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NOR flash memory manufacturers including Infineon, ISSI, Microchip, Micron, Renesas, Winbond & more. Please view our selection of NOR flash memory below.
Results: 6.590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Alliance Memory M29W640GH70ZF6F
Alliance Memory NOR Flash Parallel NOR Flash,64Mb, 3V, 70ns, Protected Last Block, -40~+85, Industrial, TBGA 64 10x13, TR 2.433In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TBGA-64 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory PF48F4000P0ZBQEF
Alliance Memory NOR Flash Parallel NOR Flash(Micron)1.8V, P30 256Mb,Bottom Boot, -40C to 85C, Quad+ 80b BGA, DDP. Tray 1.150In Stock
Min.: 1
Mult.: 1
SMD/SMT SCSP-88 256 Mbit 1.7 V 2 V 31 mA Parallel 52 MHz 16 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Alliance Memory M29W064FT70N3E
Alliance Memory NOR Flash FLASH - NOR Parallel,64Mb (8M x 8, 4M x 16),70ns,48-TSOP,2.7V - 3.6V 539In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash SEMPER 125In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Alliance Memory PC28F256P33TFE
Alliance Memory NOR Flash 256Mb, 16M x 16, 2.3V to 3.6V, Top Boot, 95ns, -40C to 85C, 64b BGA 864In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 256 Mbit 2.3 V 3.6 V 31 mA Parallel 52 MHz 16 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 300In Stock
Min.: 1
Mult.: 1
Max.: 120
Reel: 100

SMD/SMT SOIC-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 474In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 658In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 75 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 450In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +125C 2.255In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11.493In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 1.840In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash 9.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT WSON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 2.847In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6.990In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 717In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 3.292In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 3.630In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Lowest Sector Protected VIO 576In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected 1.190In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Lowest Sector Protected 267In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip Automotive +105C 1.153In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray