Galvanically Isolated Gate Drivers

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 760In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 1.156In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver 364In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1.141In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO single isolated driver with deglitch 671In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 151In Stock
Min.: 1
Mult.: 1

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7.317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 4.5V 573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 905In Stock
Min.: 1
Mult.: 1

STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 30 ns 30 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 2.416In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 931In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCP51561 SMD/SMT SOIC-16 2 Channel 5 kVrms - 40 C + 125 C 58 ns 11 ns 10 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.665In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 11.6V 2.500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 4.5V 1.512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers GALVANIC ISOLATED HIGH CURRENT IGBT GATE DRIVER 852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCD57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 589In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCP51561 SMD/SMT SOIC-16 2 Channel 5 kVrms - 40 C + 125 C 58 ns 11 ns 10 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED HIGH CURRENT IGBT GATE DRIVER WITH FAST STO 1.187In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCV57001FDWR2G SMD/SMT - 40 C + 125 C 10 ns 15 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.352In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3.672In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers ISOLATED DUAL CHANNEL MOSFET GATE DRIVER 886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCD57252 Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 789In Stock
Min.: 1
Mult.: 1
Reel: 2.500

STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output 198In Stock
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns Tray
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 900In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 1 Channel 1.2 kV - 40 C + 125 C 90 ns 30 ns 30 ns AEC-Q100 Tube
IXYS Galvanically Isolated Gate Drivers Isolated Gate Driver, 7A, SOIC-8 2.043In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-WB-8 1 Channel 2.5 kVAC - 40 C + 125 C 1.25 W 261 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
ROHM Semiconductor Galvanically Isolated Gate Drivers 1CH GATE DRIVER 2.176In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT SOP-JW8 1 Channel 2500 Vrms - 40 C + 125 C 60 ns 8 ns 8 ns Reel, Cut Tape