Supervisory Circuits

Results: 16.221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 25600ms, reset delay = 1600ms, Vtrpd - 2.0V) 8.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 5.228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Monitor SMD/SMT SOT-23-3 3.06 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 1.5 % ADM1815 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs 928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 400 mV to 1.23 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C ADM6305 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits High/Low Watchdog Supervisor with MR-IC 2.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.5 % ADM6319 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 2.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C ADM706 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 3.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3 V 1 Input Active Low No Manual Reset No Watchdog No Backup 55 ms 5.5 V - 40 C + 125 C 1.5 % ADM809 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 333In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active Low Manual Reset No Watchdog No Backup 560 ms 5.5 V - 40 C + 85 C 1.5 % ADM811 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR - IC. 2.495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C 2.5 % ADM825 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 1.518In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.5 V to 5 V 1 Input Push-Pull Manual Reset Watchdog No Backup 5.5 V - 40 C + 85 C ADM6316 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits uP Prec 3x S Mon w/ PP Reset Out in a 619In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Monitor SMD/SMT SOT-23-5 1.8 V, 3 V, Adjustable 3 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 1.5 % LTC1985-1.8 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds 981In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Monitor SMD/SMT SOT-23-8 Programmable 2 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V 0 C + 70 C 1.5 % LTC2905 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits V Sup w/ 9 Sel Thresholds & Manual Reset 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT DFN-8 Adjustable 1 Input Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 1.5 % LTC2916 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr 1.022In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Supervisory SMD/SMT SOT-23-8 2.25 V, 2.4 V, 2.55 V, 2.7 V, 2.85 V, 3 V, 3.15 V, 3.3 V 8 Input Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % LTC2935 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Octal Pos/Neg V Mon 533In Stock
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT SSOP-16 1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V 8 Input Open Drain No Manual Reset No Watchdog No Backup 8.5 ms 7 V - 40 C + 85 C 1.5 % LTC2910 Tube
Analog Devices Supervisory Circuits 100V uP 1x V Mon 1.166In Stock
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT MSOP-16 3.5 V to 98 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 100 V - 40 C + 85 C 1.4 % LTC2965 Tube
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705BCDR A 595-TL7705BCDR 1.744In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2.2 % TL7705B Tube
Texas Instruments Supervisory Circuits Sgl SVS For 12V Sys w/Pgmmable Time Del 4.014In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 10.8 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V - 40 C + 85 C 2 % TL7712A Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor (reset IC) 5.283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC70-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 125 C 0.5 % TLV803E Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3103E15DBVT 1.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.434 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 130 ms 3.3 V - 40 C + 85 C 0.75 % TPS3103 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Ultra-Low Voltage Pr ocessor A 595-TPS31 A 595-TPS3125J12DBVT 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 180 ms 3.3 V - 40 C + 85 C 3.7 % TPS3125 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Dual Processor A 595 -TPS3305-18DR A 595-TPS3305-18DR 4.391In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 1.8 V, 3.3 V 2 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3 % TPS3305 Tube
Texas Instruments Supervisory Circuits Push-pull low-power dual-voltage detec A A 595-TPS3779ADBVT 4.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-6 Adjustable 2 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 6.5 V - 40 C + 125 C 1 % TPS3779 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive open-dra in dual-channel lo 1.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-6 Adjustable 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 6.5 V - 40 C + 125 C 1 % TPS3780 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Ultra Small 2.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC70-5 4.55 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 2 % TPS3801 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Programmable-Delay S upervisory A 595-TP A 595-TPS3808G50DBVR 5.625In Stock
Min.: 1
Mult.: 1
Reel: 250

Voltage Supervisory SMD/SMT SOT-23-6 4.65 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.25 ms to 10 s 6.5 V - 40 C + 125 C 0.5 % TPS3808 Reel, Cut Tape, MouseReel