LM2671 Series Switching Voltage Regulators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MX50NOPB 8.265In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 5 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MX33NOPB 8.235In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 3.3 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg 785In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-16 Buck 1.21 V to 37 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MXADJNOPB 8.831In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 1.21 V to 37 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators 8V to 40V 500mA SIM PLE SWITCHER buck c A 926-LM2671M-3.3/NOPB 2.734In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Buck 3.3 V 500 mA 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2671 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators pwr Cnvtr Hi Eff 500 mA SD Vtg Reg A 926 A 926-LM2671M-ADJ/NOPB 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Buck 1.21 V to 37 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg A 9 A 926-LM2671MX-12/NOPB 114In Stock
380Expected 04/05/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 12 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg A 9 A 926-LM2671M-5.0/NOPB 356In Stock
2.500Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 240
: 2.500

SMD/SMT SOIC-8 Buck 5 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg 28In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Buck 5 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg 7In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Buck 12 V 500 mA 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg 70In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Buck 3.3 V 500 mA 1 Output 8 V 40 V 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switching Voltage Regulators 8V to 40V 500mA SIM PLE SWITCHER buck c A 926-LM2671M-12/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 Buck 12 V 500 mA 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2671 Reel
Texas Instruments Switching Voltage Regulators Pwr Cnvtr High Eff 5 00mA SD VTG Reg Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 40

Through Hole PDIP-8 Buck 1.21 V to 37 V 500 mA 1 Output 8 V 40 V 260 kHz - 40 C + 125 C LM2671 Tube