LP38691 Series LDO Voltage Regulators

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926LP38691QSDX25NOPB 1.271In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 2.5 V 500 mA 1 Output Positive 55 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500MA LDO CMOS LINEA R REG A 926-LP38691 A 926-LP38691SDX50NOPB 8.074In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500Ma LDO Reg A 926- LP38691SDX33NOPB A A 926-LP38691SDX33NOPB 16.329In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 3.3 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500Ma LDO Reg A 926- LP38691DTX33NOPB A A 926-LP38691DTX33NOPB 1.700In Stock
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Tube
Texas Instruments LDO Voltage Regulators 500mA LDO CMOS Linea r Regs Stable A 926 A 926-38691DT-3.3/NOPB 6.459In Stock
7.500Expected 20/07/2026
Min.: 1
Mult.: 1
Max.: 1.110
: 2.500

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926LP38691QSDX18NOPB 1.219In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 1.8 V 500 mA 1 Output Positive 55 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500mA LDO CMOS Linea r Regs Stable A 926 A 926-LP38691SDX18NOPB 1.398In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 1.8 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926LP38691QSDX33NOPB 1.458In Stock
Min.: 1
Mult.: 1
Max.: 130
: 1.000

SMD/SMT WSON-6 3.3 V 500 mA 1 Output Positive 55 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500MA LDO CMOS LINEA R REG A 926-LP38691 A 926-LP38691DTX18NOPB 248In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Tube
Texas Instruments LDO Voltage Regulators 500mA LDO CMOS Linea r Regs Stable A 926 A 926-LP38691DTX50NOPB 66In Stock
750Expected 05/05/2026
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Tube
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38691DT1.8NOPB 1.127In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-38691DT-2.5/NOPB 433In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 2.5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38691DT50NOPB 280In Stock
2.500Expected 10/07/2026
Min.: 1
Mult.: 1
Max.: 160
: 2.500

SMD/SMT TO-252-3 5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38691SDX25NOPB 1.491In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 2.5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926LP38691QSDX50NOPB 545In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-6 5 V 500 mA 1 Output Positive 55 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-38691SD-3.3/NOPB
4.491Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 360
: 4.500

SMD/SMT WSON-6 3.3 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500Ma LDO Reg A 926- LP38691DTX25NOPB A A 926-LP38691DTX25NOPB Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 2.5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 250 mV LP38691 Tube
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38691SD18NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT WSON-6 1.8 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV LP38691 Reel
Texas Instruments LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38691SD5.0NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-6 5 V 500 mA 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926-LP38691QSD18NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT WSON-6 1.8 V 500 mA 1 Output Positive 55 uA 2.7 V 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926-LP38691QSD25NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT WSON-6 2.5 V 500 mA 1 Output 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926LP38691QSD3.3NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-6 3.3 V 500 mA 1 Output 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500mA Low Dropout CM OS Linear Reg A 926 A 926LP38691QSD5.0NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT WSON-6 5 V 500 mA 1 Output 10 V Fixed - 40 C + 125 C 250 mV AEC-Q100 LP38691 Reel