DIOO LDO Voltage Regulators

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
DIOO Microcircuits LDO Voltage Regulators 300mA, Ultra-Low Noise, Low Power Linear Voltage Regulator 5.899In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT23-5 1.2 V 300 mA 1 Output Positive 25 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 125 C 650 mV Reel, Cut Tape
DIOO Microcircuits LDO Voltage Regulators 450mA, Ultra-Low Noise, Low Power Linear Voltage Regulator 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 450 mA 1 Output Positive 18 uA 1.65 V 5.5 V 95 dB Fixed - 40 C + 125 C 170 mV Reel, Cut Tape

DIOO Microcircuits LDO Voltage Regulators 300mA, Ultra-Low Noise, Low Power Linear Voltage Regulator 4.550In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT23-5 800 mV 300 mA 1 Output Positive 25 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 125 C 950 mV Reel, Cut Tape, MouseReel
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT SOT-223-3 2.8 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT SOT-223-3 3 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 2x2-6 3.3 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 3x3-8 3.3 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 2x2-6 5 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 3x3-8 5 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 2x2-6 1.2 V to 16 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Adjustable, Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 3x3-8 1.2 V to 16 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Adjustable, Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT MSOP-8 1.2 V to 16 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Adjustable, Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 2x2-6 3.3 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 2x2-6 5 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V, 150mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN 2x2-6 1.2 V to 16 V 150 mA 1 Output Positive 8 uA 3 V 40 V 45 dB Adjustable, Fixed - 40 C + 125 C 210 mV
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN-6 1.8 V 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Fixed - 40 C + 125 C
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN-6 3.3 V 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Fixed - 40 C + 125 C 525 mV
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT MSOP-8 3.3 V 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Fixed - 40 C + 125 C 525 mV
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN-6 5 V 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Fixed - 40 C + 125 C 500 mV
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT MSOP-8 5 V 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Fixed - 40 C + 125 C 500 mV
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT DFN-6 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Adjustable - 40 C + 125 C
DIOO Microcircuits LDO Voltage Regulators 40V,300mA, ultra low IQ LDO Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT MSOP-8 300 mA 1 Output Positive 4 uA 3 V 40 V 60 dB Adjustable - 40 C + 125 C