Microchip Switching Voltage Regulators

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Microchip Technology Switching Voltage Regulators 4A Integrated Switch Synchronous Buck Regulator 9.106In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-EP-20 Buck MIC2240 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators Ultrasonic Synchronous Boost Regulator 4.058In Stock
Min.: 1
Mult.: 1
: 5.000

TDFN-EP-8 MIC2875 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter 23.055In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Boost 2 V to 5.5 V 350 mA 1 Output 350 mV 5.5 V 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Switching Voltage Regulators 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load 1.129In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT HJDFN-10 Buck 1.2 V 400 mA 1 Output 2.7 V 5.5 V 8 MHz - 40 C + 125 C Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 5A Constant Frequency Hysteretic Synchronous Buck Regulator with I2C 3.800In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WLCSP-20 Buck 800 mV 5 A 1 Output 3 V 5.5 V 440 uA 1.875 MHz 0 C + 85 C Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter 50.381In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 Boost 2 V to 5.5 V 350 mA 1 Output 350 mV 5.5 V 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Switching Voltage Regulators Synchronous Boost Regulator 6.796In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT UDFN-EP-8 Boost 5.5 V 4.8 A 1 Output 2.5 V 5.5 V 2 MHz - 40 C + 125 C MIC2876 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 3A 2MHz Buck Regulator 1.735In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-12 Buck MIC4723 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 5A Stp-Dn Converter 4.5V-19V Input 1.036In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT Buck 640 mV to 5.25 V 5 A 1 Output 4.5 V 19 V 200 nA 1.2 MHz - 40 C + 125 C MIC24045 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 1.4MHz 1A Synch-Buck MSOP8 4.651In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Buck 800 mV to 5.5 V 1 A 1 Output 2.7 V 5.5 V 120 uA 1.4 MHz - 40 C + 85 C Tube
Microchip Technology Switching Voltage Regulators 48V, 2MHz High Current Input Buck Converter with PWM Dither 3.202In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VDFN-EP-8 Buck Adjustable 3 A 1 Output 4 V 48 V 18 uA 2 MHz - 40 C + 125 C Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 2MHz, 6.5A Switch Synchronous Boost Regulator, Forced Bypass, Output Disconnect 2.753In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT FTQFN-8 Boost 5.25 V 6.5 A 1 Output 2.5 V 5.5 V 125 uA 2 MHz - 40 C + 125 C MIC2877 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 2A Integrated Switch Synchronous Buck Regulator with Frequency Programmable from 2.049In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-12 Buck Adjustable 2 A 1 Output 2.6 V 5.5 V 1.2 mA 800 kHz to 4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 1MHz 7A Integrated Switch High-Efficiency Synch Buck w/ Pre-bias Support 4.266In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-24 Buck Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 4MHz PWM Triple Buck HyperLight Load 1.291In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-26 Buck Adjustable 2 A 1 Output 2.7 V 5.5 V 24 uA 3 MHz - 40 C + 125 C Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 28V, 12A HyperLight Load Synchronous DC/DC Buck Regulator SuperSwitcher IIG 874In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VQFN-EP-28 Buck MIC261203 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 200kHz 3.0A Step-down Regulator 729In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT TO-263-5 Buck 3.3 V 3 A 1 Output 4 V 36 V 5 mA 200 kHz - 40 C + 85 C MIC4576 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconn & PW 9.735In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 Boost 2 V to 5.5 V 50 mA 1 Output 800 mV 5.5 V 19 uA 500 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 30V ASYNCHRONOUS BUCK VOLTAGE REGULATOR 3.000In Stock
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Switching Voltage Regulators Inverting V Doubler 1.340In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-Narrow-8 Inverting - 10 V 10 mA 1 Output 8.5 V 5.5 V 70 uA 12 kHz - 40 C + 85 C TC682 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 2.5A 100kHz Switching Regulator 880In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT TO-263-5 Boost 65 V 2.5 A 1 Output 3 V 40 V 7 mA 100 kHz - 40 C + 85 C MIC2171 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 1.4MHz 1.0A Synch- Buck Reg Adj. Output 922In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Buck 800 mV to 5 V 1 A 1 Output 2.7 V 5.5 V 120 uA 1.4 MHz - 40 C + 85 C Tube

Microchip Technology Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 3.3Vout 2.265In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Boost 3.3 V 800 mA 1 Output 350 mV 3.3 V 400 uA 1 MHz - 40 C + 125 C AEC-Q100 MCP1642 Tube
Microchip Technology Switching Voltage Regulators 0.65V-5V input LED Driver 4.468In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 Boost 5 V 1.6 A 1 Output 500 mV 5 V 1.2 uA 1 MHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Switching Voltage Regulators 8MHz 400mA Hyper Light Load, Buck Regulator 8.943In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TDFN-6 Buck Reel, Cut Tape