RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 4.945In Stock
Min.: 1
Mult.: 1
Reel: 5.000

600 MHz to 2.7 GHz 1.2 V 80 uA 21 dB 0.8 dB Low Noise Amplifiers SMD/SMT BGA-50 Si - 30 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB, current 50In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 480 mA 25 dB Power Amplifiers SMD/SMT GaAs CMD252 Box
Qorvo RF Amplifier 5MHz to 1.2GHz, LNA - 25dB Gain, 3x3 QFN 200In Stock
Min.: 100
Mult.: 100
Reel: 100

47 MHz to 1.218 GHz 5 V, 8 V 90 mA 25 dB 1 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 24 dBm 40 dBm - 40 C + 100 C QPL7425 Reel
Nisshinbo RF Amplifier 3.3GHz to 5.0GHz High Linearity Low Noise Amplifier 2.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.3 GHz to 5 GHz 5 V 50 mA 26 dB 0.63 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 37 dBm - 40 C + 105 C NT1189 Reel, Cut Tape
MACOM RF Amplifier DIE, G28V5-1C EE SC Au PM013A
8In Stock
Min.: 1
Mult.: 1

Tray
Mini-Circuits RF Amplifier SMT Gain Block, DC - 16000 MHz, 50? 354In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 16 GHz 5 V 20.9 mA 11.6 dB Gain Block Amplifiers SMD/SMT MCLP-6 2 dBm 11.8 dBm - 40 C + 85 C EHA Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 4.4 V 60 mA 17.6 dB 3.4 dB CATV Amplifiers SMD/SMT InGaP 15.9 dBm 31 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 322In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.5 V 65 mA 12.5 dB 4 dB CATV Amplifiers SMD/SMT InGaP 14.8 dBm 27.8 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.163In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 2 GHz 3.7 V 36 mA 12 dB 3 dB CATV Amplifiers SMD/SMT InGaP 7.5 dBm 18 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 2 GHz 8 V 244 mA 20.2 dB 1.7 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 27.9 dBm 45.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 854In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.234In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 371In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 69 mA 18.9 dB 3.7 dB CATV Amplifiers SMD/SMT MCLP-8 InGaP 17.4 dBm 29.6 dBm - 40 C + 85 C MGVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.583In Stock
Min.: 1
Mult.: 1
Reel: 2.000

500 MHz to 2.5 GHz 2.8 V to 5 V 34 mA 19.2 dB 3.2 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 8.7 dBm 19.1 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 709In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 1.5 GHz 9 V 182 mA 15 dB 4.2 dB General Purpose Amplifiers SMD/SMT SOT-89-4 Si 25.4 dBm 43.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 276In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.055In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 80 mA 5.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 21.2 dBm 37.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.176In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 40 mA 5.5 dB 2.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 18.9 dBm 35.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.032In Stock
Min.: 1
Mult.: 1
Reel: 2.000

400 MHz to 2.2 GHz 5 V 158 mA 26.1 dB 1.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.6 dBm 33.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 180In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 824In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1.8 GHz to 6 GHz 5 V 69 mA 24.9 dB 1.1 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 10.7 dBm 22.3 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0 Hz to 4 GHz 5 V 36 mA 11.2 dB 4.8 dB Low Noise Amplifiers SMD/SMT Si 3.1 dBm 11.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz to 4 GHz 4 V 60 mA 11.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.8 dBm 38.7 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel