Skyworks RF Front End

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Maximum Data Rate Mounting Style Package/Case Qualification Packaging

Skyworks Solutions, Inc. RF Front End 1mA GNSS L1 16.402In Stock
Min.: 1
Mult.: 1
Reel: 13.000

Front-End ICs 1.559 GHz to 1.606 GHz 1.9 dB 1.5 V to 3.6 V SMD/SMT MCM-10 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 802.11ac dualband FEMwithBT co-existence 8.855In Stock
Min.: 1
Mult.: 1
Reel: 10.000

802.11 a/b/g/n/ac, WLAN 2.4 GHz, 5 GHz 2.7 dB, 3.6 dB 3.3 V 12 uA + 85 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM 101.401In Stock
Min.: 1
Mult.: 1
Reel: 8.000

RF Front End 860 MHz to 930 MHz 1.5 dB 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM High Gain 87.145In Stock
Min.: 1
Mult.: 1
Reel: 8.000

RF Front End 860 MHz to 930 MHz 1.5 dB 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.15.4 FEM PA w / 27dBm putput 10.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

802.15.4, Zigbee 2.4 GHz 2.5 dB 2 V to 4.8 V 5 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM 26.093In Stock
Min.: 1
Mult.: 1
Reel: 8.000

RF Front End 860 MHz to 930 MHz 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee Rx Gain 10 dB 956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz 2 dB 3 V 30 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End Programmable Pout BLE/802.15.4 Range Ext 13.001In Stock
Min.: 1
Mult.: 1
Reel: 10.000

RF Front End 2.4 GHz 2.5 dB 1.8 V to 3.6 V SMD/SMT MCM-24 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 5GHz 802.11ac PA+SW+LNA FEM in 2.5x2.5mm 2.939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

802.11 a/b/g/n/ac, WLAN 5 GHz SMD/SMT MCM-16 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 700/800/900MHZ 0.5 WATT BROADBAND CMOS R 3.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 V + 125 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 256QAM PA+SW+LNA FEM in 2.5mmx2.5 2.466In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 2.4 GHz 3.3 V, 5 V SMD/SMT QFN-16 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End CMOS 2.4GHZ TRANSMIT/RECEIVE WLAN RFeIC 14.956In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 V + 125 C 54 Mbps SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End LTE Cat-M1/NB-1 Multi-Band FEM for IoT 4.500In Stock
Min.: 1
Mult.: 1
Reel: 4.500

RF Front End 663 MHz to 915 MHz, 1.695 GHz to 1.98 GHz 2.85 V to 4.5 V 400 nA + 85 C SMD/SMT MCM-24 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 2.4GHz BLE 802.15.4 Zigbee FEM 2.254In Stock
Min.: 1
Mult.: 1
Reel: 10.000

802.15.4, Zigbee 2.4 GHz 2 dB 1.2 V to 3.6 V SMD/SMT MCM-16 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 2.4GHz FEM 7.078In Stock
Min.: 1
Mult.: 1
Reel: 15.000

RF Front End 2.4 GHz 2 dB 1.7 V to 3.6 V 16 mA + 105 C SMD/SMT MCM-12 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2GHz FEM TX/RX Gain 32/12dB 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 2 GHz 3.3 V, 5 V SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 5GHz 21dBm, 5V 11ac FEM 2.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 5 GHz 5 V SMD/SMT QFN-24 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2400-2485MHz BLE FEM Pout 10dBm 13.115In Stock
Min.: 1
Mult.: 1
Reel: 13.000

RF Front End 2.4 GHz to 2.485 GHz 1.8 V to 5 V 10 mA + 85 C SMD/SMT MCM-20 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 802.11gn PA in 3x3QFN 14In Stock
3.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

802.11 b/g/n, WLAN 2.4 GHz 3 V to 3.6 V 125 mA, 175 mA, 250 mA + 85 C SMD/SMT QFN-16 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2400-2483MHz FEM Gain 22dB NF 2dB 514In Stock
Min.: 1
Mult.: 1
Reel: 4.500

MCM-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 902-928MHz 2-4.8Volt -40C +85C 2.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

902 MHz to 928 MHz 3.6 V 50 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 2GHz SW+LNA FEM 2.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz SMD/SMT QFN-16 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End Custom GPS LNA shielded 1.846In Stock
Min.: 1
Mult.: 1
Reel: 15.000

GPS 1.559 GHz to 1.606 GHz 1.8 dB 1.1 V to 2.85 V SMD/SMT MCM-9 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End Low-Profile BLE Range Extender CSP 2.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RF Front End 2.4 GHz 1.7 V to 3.6 V 17 mA + 85 C SMD/SMT CSP-9 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF Front end Module 8.000In Stock
Min.: 1
Mult.: 1
Reel: 8.000

RF Front End 860 MHz to 930 MHz Reel, Cut Tape