RF Mixer

Results: 824
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 23, SMT Triple Balanced Mixer, RF/LO Freq 2 - 1100 MHz 304In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 1.1 GHz 9.5 dB 2 MHz to 1.1 GHz 2 MHz to 1 GHz + 85 C - 45 C SMD/SMT

Qorvo RF Mixer 100MHz- 2700 MHz LO 3.828In Stock
Min.: 1
Mult.: 1
: 2.500

30 MHz to 2.7 GHz 13 dB 85 MHz to 2.7 GHz 30 MHz to 2.7 GHz + 85 C - 40 C SMD/SMT QFN-32
MACOM RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max. 3.067In Stock
Min.: 1
Mult.: 1
: 3.000

1.4 GHz to 2.1 GHz 9 dB + 85 C - 40 C SMD/SMT SOT-25
Fairview Microwave RF Mixer SMA Mixer from 0.5 MHz to 500 MHz with an IF Range from DC to 500 MHz and LO Power of +10 dBm 1In Stock
Min.: 1
Mult.: 1
500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 853In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 1.990In Stock
Min.: 1
Mult.: 1
: 500

5 MHz to 1.5 GHz 9.3 dB 5 MHz to 1.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Analog Devices RF Mixer Hi Linity, L Pwr Downconverting Mixer 1.702In Stock
Min.: 1
Mult.: 1

100 kHz to 2 GHz 13.7 dB 100 kHz to 2.5 GHz 100 kHz to 1 GHz + 85 C - 40 C SMD/SMT QFN-16
Marki Microwave RF Mixer The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 15In Stock
50Expected 11/05/2026
Min.: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 281In Stock
Min.: 1
Mult.: 1
: 500

5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 148In Stock
Min.: 1
Mult.: 1
: 100

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 263In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 352In Stock
Min.: 1
Mult.: 1
: 500

1 MHz to 6 GHz 10.8 dB 1 MHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Qorvo RF Mixer 2.5-15 GHz I/Q Mixer 76In Stock
Min.: 1
Mult.: 1
: 100

2.5 GHz to 15 GHz 8 dB 2.5 GHz to 15 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT QFN-24
MACOM RF Mixer 800-1000MHz ISO 35dB LO to RF 6.312In Stock
Min.: 1
Mult.: 1
: 3.000

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 136In Stock
Min.: 1
Mult.: 1
: 100

3.7 GHz to 10 GHz 10.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 325In Stock
Min.: 1
Mult.: 1
: 100

2.4 GHz to 7 GHz 8.5 dB 2.4 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Analog Devices RF Mixer GaAs MMIC Fundamental mix , 16 - 30 GHz 200In Stock
Min.: 1
Mult.: 1
: 100

14 GHz to 30 GHz 12.5 dB 14 dB 14 GHz to 30 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 672In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 1.6 GHz 9.8 dB 50 MHz to 1.6 GHz 50 MHz to 1 GHz + 85 C - 40 C SMD/SMT CD541-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 162In Stock
Min.: 1
Mult.: 1
: 100

7.3 GHz to 20 GHz 10.9 dB 7.3 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 100In Stock
Min.: 1
Mult.: 1
: 100

100 MHz to 1.37 GHz 8.9 dB 100 MHz to 1.37 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 195In Stock
Min.: 1
Mult.: 1
: 100

40 MHz to 2.5 GHz 8.8 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 453In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 3 GHz 9.2 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 132In Stock
Min.: 1
Mult.: 1
: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Analog Devices RF Mixer Mixer 317In Stock
Min.: 1
Mult.: 1
: 100

4 GHz to 8.5 GHz 11 dB 8 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Qorvo RF Mixer 6 - 10 GHz IRM Mixer 200In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 10 GHz 7.5 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24