Thermistors

Results: 8.531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470ohms 5% Radial 14.392In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 470 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 3984K .5% AEC-Q200 160mm 2.327In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 2.266In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohm 1% 3435K 1% Silver Term 4.822In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCC200E4 3435 K 4.7 kOhms 50 mW 1 % SMD/SMT Wire Bondable - 55 C + 175 C Die 2 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 122Kohms 1% 4.005In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCSxxxxE3..SMT 3590 K 122 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 3% SMD 8.624In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 11.678In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2000 Ohm resistance Discrete Thermisor 94In Stock
Min.: 2
Mult.: 2

115 3000 K 2 kOhms 15 mW 25 % PCB Mount Radial - 60 C + 300 C Bead 9.58 mm 48.38 mm 9.58 mm 2.36 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 20% RAD Thermistor Probe 119In Stock
Min.: 1
Mult.: 1

121 4118 K 100 kOhms 1 mW 20 % PCB Mount Radial - 60 C + 300 C Bead 2.54 mm 50.8 mm 2.54 mm 12.7 mm
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 2.057In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 3.791In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3950 K 10 kOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kohms 3% 40mm 30AWG 5.330In Stock
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3 mm 40 mm 3 mm 10 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.5C MELF 5.446In Stock
Min.: 1
Mult.: 1

HM 3892 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.0603 in 0.135 in 0.0603 in 0.0603 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 680Kohms 5% SMD 12.058In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 3435K 80MM AWG24 620In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DO-35 13.211In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3892 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6.908In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% 38MM AWG24 5.251In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% Radial 8.081In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 5% 12.251In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% SMD 13.201In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7.689In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 9.794In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 5.724In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 52.202In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NCP 3380 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel