B1SDT-10-28-H-10.0-1

Samtec
200-B1SDT1028H1001
B1SDT-10-28-H-10.0-1

Mfr.:

Description:
Rectangular Cable Assemblies URSA(TM) I/O Ultra Rugged Socket Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,25 € 53,25 €
50,42 € 504,20 €
49,19 € 1.229,75 €
48,27 € 4.827,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
B1SDT
Bag
Brand: Samtec
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: URSA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
ECCN:
EAR99

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

B1SDT I/O Ultra Rugged Socket Cable Assemblies

Samtec B1SDT URSA® I/O Ultra Rugged Socket Cable Assemblies include a hyperboloid-type contact for extremely high mating cycles. These assemblies include four points of contact for a reliable connection. The B1SDT I/O cable assemblies also feature a double row design, up to 25 positions per row, and 28AWG or 30AWG Teflon™ fluoropolymer wire. These assemblies are available with a micro 1mm (0.0394″) pitch and through-hole or surface mount options. The B1SDT cable assemblies come with a zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material.