Silicon Labs BG22 BLUETOOTH® Wireless Direction Finding Pro Kit
Silicon Labs BG22 BLUETOOTH® Wireless Direction Finding Pro Kit is a cutting-edge solution for Bluetooth 5.1, Angle of Arrival (AoA), and Angle of Departure (AoD) applications. The Silicon Labs BG22 kit includes a 4x4 antenna array board that is the cornerstone of any successful locator or gateway design. With the reference designs and detailed documentation included in the Pro Kit, create high-volume, scalable direction-finding solutions easily. Take Bluetooth technology to the next level with the Silicon Labs BG22 BLUETOOTH® Wireless Direction Finding Pro Kit.Features
- 160mm x 160mm, 16 antenna array (4x4 matrix)
- Based on EFR32BG22 wireless SoC
- Reference design files provided
Kit Contents
- 1x BRD4191A BG22 Dual Polarized Antenna Array Radio Board
- 1x BRD4002A Wireless Pro Kit Mainboard
- 1x BRD8010B Debug Adapter Board with Simplicity Mini+ Connector
- 1x SLCBL007 Mini+ Simplicity Cable
Applications
- Location tracking and mapping in real-time
- Asset tracking in warehouses, factories, and other large facilities
- Precision navigation for autonomous vehicles and drones
- Detection and tracking of moving objects
Gepubliceerd op: 2022-06-20
| Bijgewerkt op: 2025-03-24