Renesas Electronics MCK-RX14T Motor Control Evaluation Kit
Renesas Electronics MCK-RX14T Motor Control Evaluation Kit is a development kit that enables easy evaluation of motor control with permanent magnet synchronous motors (brushless DC motors). This kit provides the Renesas Motor Workbench (RMW), a development support tool for debugging, analyzing, and tuning motor control programs. The MCK-RX14T evaluation kit includes the inverter board, CPU board, communication board, brushless DC motor, communication cable, USB cable, screws, and standoffs.
Features
- Enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors)
- Renesas Motor Workbench (RMW) development support tool is available for debugging, analyzing, and tuning motor control programs
- With this product and the sample code, and QE for Motor that can be downloaded from the website, can start evaluating motor control using the RX14T right away
Accessories
- 1 x inverter board (RTK0EM0000B12020BJ)
- 1 x CPU board (RTK0EMXH30C00000BJ)
- 1 x communication board (RTK0EMXC90Z00000BJ)
- 1 x brushless DC motor (R42BLD30L3)
- 1 x communication cable
- 1 x USB cable
- 12 x screw
- 12 x standoff
Specifications
Block Diagram
Additional Resources
Gepubliceerd op: 2026-03-31
| Bijgewerkt op: 2026-07-17