TE Connectivity / Schaffner Featured Products
FN3060 driefasige filters
Designed for 480VAC nominal operation with current ratings of 20A to 250A.
FN3297 en FN3298 driefasenfilters met nulgeleider
Robust electromagnetic interference mitigation for industrial automation, climate control systems.
EMC/RFI-smoorspoelen uit RT-serie met compensatie voor N-stroom
2- en 3-draads configuraties geoptimaliseerd voor het filteren van EMI-ruis opAC -voedingslijnen tot 600V
RR1000 EMC/EMI-smoorspoelen
Bieden EMI-vermindering via normale modus, een kern van nanokristal en een stapelbaar ontwerp.
FN3040/FN3041/FN3042/FN3043 3-Phase EMC Filters
Designed for low leakage current applications and provides a leakage current as low as 0.19mA.
RV Common Mode Chokes
Offers a 1000VDC operating voltage, 50/60Hz operating frequency, and 50A maximum rated current.
FN 2520/2660 High-Performance EMC/EMI IEC Filters
High-performance filters designed to meet the needs of robotics and data centers.
FN2500 & FN2640 EMI/EMC Filters
DC to 60Hz operating frequency, 277VAC maximum operating voltage, & a UL 94V-0 flammability rating.