New Circular Push Pull Connectors

LEMO SP Watertight IP68 Connectors feature FDA-certified PPSU construction, making them lightweight and durable, and they are fully compatible with repeated sterilization. With a single-shell design and multiple insert and contact options, these connectors provide maximum flexibility. With the patented internal push-pull locking system, reliable connections are ensured, as well as improved clability and 15kV ESD resistance performance in harsh environments. LEMO SP Watertight IP68 Connectors offer superior water and dust protection, making them suitable for medical devices, industrial equipment, and UAVs.
-
LEMO SP Watertight IP68 ConnectorsPPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.21-01-26 -
ODU MEDI-SNAP® 1.6kV High-Voltage ConnectorsOffers easy handling with push-pull locking and ensures long service life with IP64 protection.05-11-25 -
ODU AMC® High-Density 7-Pin, 10A Power ConnectorsHybrid connectors engineered for reliable performance in demanding applications.19-08-25 -
ODU AMC® Protective CapsDesigned for receptacles GK size 0, size 3, or G6 and G8.16-05-25 -
ODU MEDI-SNAP® High-Voltage ConnectorsFeature break-away or push-pull locking principle and up to 5000 mating cycles.07-01-25 -
LEMO 2P 5kV High-Voltage ConnectorsOffer precise signal integrity and 5kV voltage on 26 or 34 contacts within a compact ∅18mm design.16-12-24 -
ODU MEDI-SNAP® Protective CoversDesigned for size 1 receptacles and in-line receptacles, and work on break-away locking principle.08-10-24 -
ODU AMC® High-Density Protective CapsProtects AMC® High-Density Connectors, features TPU black rubber housing with an IPX7 rating.04-06-24 -
Phoenix Contact QPD ConnectorsSimplifies cable extending & cable repair work, time savings of up to 80% for on-site connections.01-05-24 -
LEMO P Series Push-Pull ConnectorsSuitable for indoor and protected environments due to the IP50/IP64 protection ratings.01-03-24 -
ODU MINI-SNAP® Protective CoversHoused in robust metal housing and are rated for at least 500 autoclaving cycles.04-02-24 -
ODU MINI-SNAP® SPE Push-Pull Locking ConnectorsFeatures a single copper twisted-wire pair that enables Ethernet connections.02-11-23 -
Amphenol 38999 Ram-Lock Positive Locking ConnectorsUtilizes a push-pull interface, ideal for applications where accidental unmating is a concern.02-11-23 -
HARTING M12 PushPull Inverse SolutionsDesigned with an inner locking mechanism and an M12 PushPull inverse male or female cable connector.02-10-23 -
ODU MEDI-SNAP® Size 2 Push-Pull Circular ConnectorsCircular push-pull connectors with plastic housing in size 2, coded by pin and groove.11-09-23 -
LEMO S Series Connectors 12G-SDI 4K UltraHDRobust circular push-pull connectors with knurled crimping collet for improved cable retention.11-08-23 -
ODU AMC® High-Density Connectors with Dual LockProvide additional protection through screw locking in case of high resistance to vibrations.06-07-23 -
ODU MEDI-SNAP® 3.5 Touch-Proof High-Density ConnectorsFeatures hybrid technology capabilities, high-pole options & are ideal for demanding applications.13-02-23 -
LEMO Automotive SolutionsPortfolio of auto connectors broken down into four series for harsh environments: B, F, M, and T.05-12-22 -
LEMO High-Speed Data Transfer USB 3.1 ConnectorsSatisfy demanding high-speed data transfer connection conditions using the USB protocol to 10Gb/s.01-11-22 -
ODU AMC NP Quick Disconnect Military ConnectorQuick disconnect military connectors with 6- and 7-pin configurations.24-10-22 -
Amphenol Warrior-Lok Push-Pull ConnectorsLocking receptacle connectors for the Nett Warrior program and other soldier-worn applications.09-09-22 -
NorComp Telematic Connector SolutionsOffers exceptional reliability and superior protection against moisture with an IP67 rating.30-06-22 -
ODU AMC® Series T 3-Way Lock-to-1 Receptacle ConnectorAvailable in push-pull, break-away, or thread-lock locking types and 9 or 12 shell size variants.22-06-22 -
Bulgin X Series Push-Pull ConnectorsSecure latching system with 360° EMI shielding, high-density panel spacing, quick mating/unmating.14-06-22 -