Ezurio Nitrogen8ULP System-On-Module
Ezurio Nitrogen8ULP System-On-Module (SOM) is powered by the NXP i.MX 8ULP family of processors, featuring dual Arm® Cortex®-A35 cores and an Arm Cortex-M33. This architecture allows the device to run Linux on the Cortex-A35 core and FreeRTOS on the Cortex-M33 core. Equipped with a Fusion DSP for low-power audio, a HiFi4 DSP for advanced audio and machine learning, and co-processors like PowerQuad and Casper, the i.MX 8ULP ensures efficient DSP and cryptography functions. The Ezurio Nitrogen8ULP module supports high-speed connectivity with interfaces like USB 2.0, SD/SDIO 3.0, Ethernet, AVB, IEEE 1588, and CAN, while offering memory interfaces for 16-bit LPDDR4X and eMMC 5.1.Features
- CPU
- Dual Arm Cortex-A35 processors operate up to 1GHz
- 32KB L1 instruction and data cache
- 512KB L2 cache with SCU Arm Cortex-M33 core platform operating up to 216MHz
- 32KB instruction and data cache
- 128KB tightly coupled memory (TCM)
- Memory interface
- 32-bit LPDDR4 on module
- 8-bit eMMC 5.1 with HS400 speed graphics engine Vivante GCNanoUltra 3.1 3D GPU on module
- Open GL ES 3.1
- Vulkan 1.1
- Open CL 2.x
- Open VG1.1 Vivante GC520L for 2D acceleration
- Render target compatibility between 3D and 2D GPU (super tile status buffer)
- Image Sensor Interface (ISI)
- Standard pixel formats commonly used in many camera input protocols
- Programmable resolutions up to 2K
- Image processing for 1x source of up to 2K horizontal resolution
- Image downscaling via decimation and bi-phase filtering
- Color space conversion
- Interlaced to progressive conversions
- Camera interface
- 1x 2-lane MIPI CSI-2 camera input
- Compliant with MIPI CSI-2 specification v1.1 and MIPI D-PHY specification v1.1
- Supports up to 2x Rx data lanes (plus 1x clock lane)
- Audio
- 2x SAI interface (I2S) connectivity
- 1x USB 2.0 OTG/Type-C interface
- 1x USB 2.0 host interface
- 1x Ultra Secure Digital Host Controller (uSDHC) interface
- 1x 100M Ethernet controller
- 1x Controller Area Network (FlexCAN) modules
- 4x Universal Asynchronous Receiver/Transmitter (UART) modules
- 4x I2C modules
- 2x SPI modules
- Security
- Trusted Resource Domain Controller (TRDC)
- Arm TrustZone® (TZ) architecture
- On-chip RAM (OCRAM) secure region protection using OCRAM controller
- EdgeLock® secure enclave
- Advanced High Assurance Boot (AHAB)
- Debug interface with 2x Debug UART ports for Dual Arm Cortex-A55 processors and Arm Cortex-M33
- RF output with MHF4 connector provides flexible external antenna selection for optimized performance for Wi-Fi and BT
- Display controller, LCDIF / DCNANO can drive up to 1024x480 p60 MIPI DSI
Applications
- Energy meters
- Energy storage
- Smart electrical panels
- Smart city
- Smart camera
- Smart building control
- HVAC
- Portable patient monitors
- Medical devices
- Handheld printers and scanners
- Commercial food and beverage equipment
Specifications
- 2x Arm Cortex-A35 cores at up to 800MHz chipset (MPU)
- 1x Arm Cortex-M33F core at 216MHz chipset (MCU)
- 51mm x 32mm dimensions (L x W)
- 7x I2C
- NXP i.MX 8ULP chipset
- -40°C to +85°C operating temperature range
- 6x SPI
- 8x UART
- 2x USB 2.0 with PHY
Resources
Block Diagram
Gepubliceerd op: 2024-01-12
| Bijgewerkt op: 2024-08-29